Nichicon 330 uF Aluminium Organic Polymer Capacitors

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 659In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2.938In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 410In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 2.5Volts 20% 848In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.3 A - 55 C + 105 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 247In Stock
Min.: 1
Mult.: 1

330 uF 20 VDC Radial 13 mm (0.512 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 24 mOhms 2.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL 1.821In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 330uf 20% chip type, polymer, high temp. 941In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 330uF 105C 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 1.220In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% 3.822In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 456In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 22 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 988In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibe Resistance AEC-Q200 890In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 410In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Anti-Vibe 794In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 1.524In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe 315In Stock
400Expected 7/13/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 689In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 1.224In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 818In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 534In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 566In Stock
800Expected 7/6/2026
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 507In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape