33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3.885In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms 2.335In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 42 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms 15.744In Stock
32.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 5.574In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 1.708In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=50mOhms 1.994In Stock
9.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=45mOhms 1.920In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4.140In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms 3.502In Stock
1.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms 2.700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 308In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 1.119In Stock
5.000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 408In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 2.043In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 504In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 999In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1.000In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 980In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 900In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 498In Stock
Min.: 1
Mult.: 1

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm
KEMET Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms 182In Stock
1.300Expected 3/26/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms 526In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 1.213In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel