3.3 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5.025In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4.529In Stock
Min.: 1
Mult.: 1

Radial 3.3 uF 20 % 250 VDC - 55 C + 125 C 512 mOhms 12 mm (0.472 in) Bulk
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm 952In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 41.295In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 5.244In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 1.054In Stock
2.000Expected 7/17/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin 257In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm 677In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 72In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 3.3 uF 20 % 125 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 231In Stock
2.000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 3.3 uF 20 % 16 VDC - 55 C + 105 C 260 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% J Case 500 Max. ESR 2.960In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 3.3 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% P Case 500 Max. ESR 2.889In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 3.3 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 6.3 volts 20% P Case 500 Max. ESR 2.463In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 3.3 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 174In Stock
2.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 2917 20% ESR=250mOhms
1.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 500

3.3 uF 125 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF ESR=300Ohms cross to TCQB335M050R0300E AEC-Q200
4.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 3.3uF 10 volts 20% J Case 500 Max. ESR
8.000Expected 5/31/2027
Min.: 1
Mult.: 1
: 4.000

SMD/SMT 3.3 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=200mohms
1.300Expected 10/29/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

3.3 uF 63 VDC Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm Black Res Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

3.3 uF 50 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 3.3uF 20% 2312 ESR=200mOhm Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 3.3 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel
KEMET Tantalum Capacitors - Polymer 3.30UF 50.0V Non-Stocked Lead-Time 42 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000
SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 200 mOhms Reel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 105 C 280 mOhms 3.5 mm 2.8 mm 1.9 mm Reel