100 uF 20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4.019In Stock
Cut Tape
2,38 €
1,62 €
1,01 €
0,912 €
0,779 €
Reel
0,779 €
Min.: 1
Mult.: 1
: 10.800
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3.416In Stock
Cut Tape
1,50 €
1,02 €
0,886 €
0,768 €
Reel
0,538 €
Min.: 1
Mult.: 1
: 10.800
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm 11.597In Stock
Cut Tape
1,24 €
0,797 €
0,635 €
0,531 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 9.944In Stock
12.400Expected 11/12/2026
Cut Tape
2,58 €
1,77 €
1,44 €
1,13 €
Reel
1,04 €
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1.693In Stock
Cut Tape
3,06 €
2,16 €
1,79 €
1,67 €
1,49 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=40mOhms 3.953In Stock
Cut Tape
1,22 €
0,639 €
0,587 €
0,50 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1.000In Stock
Cut Tape
3,22 €
2,27 €
1,89 €
1,78 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1.411In Stock
Cut Tape
4,49 €
3,25 €
2,75 €
2,61 €
Reel
2,18 €
Min.: 1
Mult.: 1
: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=25mOhm 437In Stock
Cut Tape
2,77 €
2,06 €
1,81 €
1,57 €
1,37 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=40mOhms
1.137In Stock
Cut Tape
1,23 €
0,853 €
0,629 €
0,526 €
0,491 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=70mOhm 2.118In Stock
Cut Tape
1,16 €
0,71 €
0,592 €
0,495 €
0,463 €
Reel
0,438 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 742In Stock
Cut Tape
6,62 €
4,96 €
4,37 €
3,79 €
Reel
3,25 €
Min.: 1
Mult.: 1
: 10.800
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.7 mm (0.5 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1.543In Stock
0,92 €
0,912 €
0,783 €
0,682 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1.500
Radial 100 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms 7.844In Stock
8.000Expected 11/9/2026
0,593 €
0,276 €
0,251 €
0,199 €
Min.: 1
Mult.: 1
Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms
2.101In Stock
Cut Tape
1,09 €
0,638 €
0,527 €
0,44 €
0,413 €
Reel
0,393 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1.950In Stock
Cut Tape
1,07 €
0,547 €
0,501 €
0,423 €
0,40 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=45mOhms AEC-Q200 2.569In Stock
Cut Tape
0,963 €
0,733 €
0,586 €
0,511 €
0,476 €
Reel
0,434 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 100uF 2312 20% ESR=45mOhms
516In Stock
Cut Tape
1,49 €
1,02 €
0,877 €
0,763 €
Reel
0,645 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 956In Stock
2.400Expected 5/7/2027
Cut Tape
0,757 €
0,506 €
0,365 €
Reel
0,30 €
0,235 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Cut Tape
0,86 €
0,581 €
0,423 €
0,351 €
0,327 €
Reel
0,283 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 315In Stock
Cut Tape
2,00 €
1,41 €
1,20 €
1,05 €
Reel
0,775 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=41 17.155In Stock
Cut Tape
1,87 €
1,28 €
1,04 €
0,972 €
0,894 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 135 C 41 mOhms 7 mm (0.276 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms 747In Stock
Cut Tape
2,46 €
1,70 €
1,40 €
1,31 €
1,15 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1.939In Stock
Cut Tape
1,04 €
0,529 €
0,484 €
0,409 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 150 C 500 kOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 100uF 2917 2KHr ESR=18 mOhms
1.734In Stock
Cut Tape
1,70 €
1,17 €
1,01 €
0,937 €
Reel
0,937 €
0,677 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 2 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel