100 uF E Case Tantalum Capacitors - Polymer

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 143In Stock
1.600Expected 7/30/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 322In Stock
Min.: 1
Mult.: 1
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 160 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm 26In Stock
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm 101In Stock
27.600On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi 15In Stock
400Expected 8/6/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

100 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm Black Resi
400Expected 8/27/2026
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 ESR=40mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 ESR=45mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel