Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 132In Stock
500Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 67In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 15uF ESR 200mohm 2.786In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 15uF ESR 120mohm 2.238In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 120 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 1.619In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 22 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 3.273In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 35mohm 1.695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3.312In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1.892In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 1.531In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 11.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 220UF 25V ESR=22 1.322In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 838In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 1.766In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer 1.485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer 1.046In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1200 uF 20 % 16 VDC - 55 C + 125 C 12 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 20mohm 8x7mm OSCON 1.585In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm 8.3 mm 8.3 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm 1.176In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 150uF ESR 30mohm 755In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 270 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 180uF 20% 3200mA 25mOhm 1.659In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20v 47uf 8.3x6.9mn 1.692In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 6.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm 2.434In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel