35TQS47MEX

Panasonic
667-35TQS47MEX
35TQS47MEX

Mfr.:

Description:
Tantalum Capacitors - Polymer 35V 47uF 20% 1200mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.916

Stock:
13.916 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,19 € 3,19 €
2,30 € 23,00 €
1,99 € 99,50 €
1,75 € 175,00 €
1,57 € 785,00 €
1,42 € 1.420,00 €
1,38 € 2.760,00 €
Full Reel (Order in multiples of 4000)
1,31 € 5.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
35 VDC
SMD/SMT
20 %
2815
100 mOhms
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
D15S Case
TQT
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 1.1
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Capacitors
Product Type: Tantalum Capacitors
Ripple Current: 1.2 A
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: POSCAP
Type: Polymer Tantalum Capacitor
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

POSCAP™ TQS Tantalum Polymer Solid Capacitors

Panasonic Electronic Components POSCAP™ TQS Conductive Tantalum Polymer Solid Capacitors utilize a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode, resulting in low equivalent series resistance (ESR). The TQS series offers 100mΩ maximum ESR, 47µF and 68µF capacitance, and 35V rated voltage. These chip capacitors provide a safe alternative to generic tantalum capacitors and are high-temperature reflow solder capable. The surface-mount chip devices are available in a 7.3mm x 4.3mm footprint with a height of 1.4mm or 1.9mm and a temperature range of -55°C to +105°C. Panasonic Electronic Components POSCAP TQS Conductive Tantalum Polymer Solid Capacitors demonstrate high reliability and heat resistance, making them ideal for data centers, digital and high-frequency devices, SSDs, and networks.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors, the product line utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.