32FB4404A-F

Knowles / Illinois Capacitor
598-32FB4404A-F
32FB4404A-F

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 4uF 440V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,74 € 19,74 €
15,11 € 151,10 €
10,99 € 549,50 €
10,98 € 1.098,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
4 uF
440 VAC
Quick Connect
60000 Hour
55.63 mm
54.77 mm
33.34 mm
20.64 mm
- 40 C
+ 70 C
MPF
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 63
Subcategory: Capacitors
Tolerance: 10 %
Type: Round Metal Can, Oil-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532259000
CAHTS:
8532290000
USHTS:
8532250020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99