TDK Motor Start Capacitors & Motor Run Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Motor Start Capacitors & Motor Run Capacitors 450Vac 50uF 45x103mm Super MotorCap 705In Stock
22,31 €
15,49 €
15,11 €
13,83 €
Min.: 1
Mult.: 1
Motor Run Capacitors 50 uF 450 VAC Quick Connect 103 mm 45 mm 45 mm - 25 C + 85 C B32332 Bulk


TDK Motor Start Capacitors & Motor Run Capacitors 2.5uF 5% 400Vac 25x51 wire S3 821In Stock
7,76 €
5,65 €
4,75 €
4,30 €
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 2uF 5% 400Vac 25x51 wire S3 1.067In Stock
7,16 €
5,31 €
4,52 €
3,95 €
Min.: 1
Mult.: 1
Motor Run Capacitors 2 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 15uF 450VDC Al 30x85 S2 2+2 1.174In Stock
9,56 €
7,35 €
6,46 €
6,18 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 15 uF 450 VAC Quick Connect 10000 Hour 85 mm 30 mm - 40 C + 85 C B33331* Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 50uF Film Cap 50mm(D)x100mm(L)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
858In Stock
22,21 €
17,21 €
15,73 €
14,48 €
13,51 €
Min.: 1
Mult.: 1
Motor Run Capacitors 50 uF 450 VAC Quick Connect 30000 Hour 100 mm 50 mm - 40 C + 85 C CBB65A-1
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 10uF 30x68mm Super MotorCap 272In Stock
10,42 €
6,54 €
6,15 €
5,95 €
Min.: 1
Mult.: 1
Motor Run Capacitors 10 uF 450 VAC Quick Connect 68 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 20uF 30x93mm Super MotorCap 239In Stock
12,93 €
9,80 €
8,48 €
7,63 €
Min.: 1
Mult.: 1
Motor Run Capacitors 20 uF 450 VAC Quick Connect 93 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 25uF 35x93mm Super MotorCap 249In Stock
14,36 €
9,30 €
8,75 €
7,67 €
7,40 €
Min.: 1
Mult.: 1
Motor Run Capacitors Quick Connect B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 40uF 40x103mm Super MotorCap 143In Stock
144Expected 12/1/2026
18,68 €
12,38 €
11,70 €
11,37 €
10,38 €
Min.: 1
Mult.: 1
Motor Run Capacitors 40 uF 450 VAC Quick Connect 103 mm 40 mm 40 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VDC 5.0uF 30x52mm Super MotorCap 282In Stock
9,71 €
6,11 €
5,74 €
5,55 €
Min.: 1
Mult.: 1
Motor Run Capacitors 5 uF 450 VAC Quick Connect 52 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3 471In Stock
6,74 €
4,89 €
4,13 €
3,59 €
Min.: 1
Mult.: 1
Motor Run Capacitors 1.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32354* - MKP AC Boxed Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 3uF 5% 400Vac 25x62 wire S3 453In Stock
8,35 €
6,10 €
5,08 €
4,51 €
Min.: 1
Mult.: 1
Motor Run Capacitors 3 uF 400 VAC Wire Lead 10000 Hour 62 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDCDC Al 35x75 S2 2+2 527In Stock
10,13 €
7,81 €
6,78 €
6,50 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 15uF 30x78mm Super MotorCap 123In Stock
196Expected 12/9/2026
11,61 €
7,27 €
6,84 €
6,62 €
Min.: 1
Mult.: 1
Motor Run Capacitors 15 uF 450 VAC Quick Connect 78 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VDC 2.5uF 30x52mm Super MotorCap 6In Stock
196Expected 1/25/2027
8,88 €
5,48 €
5,13 €
4,96 €
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 450 VAC Quick Connect 52 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 30uF 35x93mm Super MotorCap 70In Stock
144On Order
15,93 €
10,36 €
9,77 €
9,48 €
Min.: 1
Mult.: 1
Motor Run Capacitors 30 uF 450 VAC Quick Connect 93 mm 35 mm 35 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VDC 7.5uF 30x68mm Super MotorCap 71In Stock
10,60 €
7,53 €
6,66 €
5,74 €
Min.: 1
Mult.: 1
Motor Run Capacitors 7.5 uF 450 VAC Quick Connect 30 mm 30 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 10MF 450VDC S2 Al 30x65 VDE UL 2+2 Faston 4In Stock
1.200Expected 3/30/2027
10,35 €
7,82 €
6,91 €
6,19 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 10 uF 450 VAC Quick Connect 10000 Hour 65 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 3uF 450VDC Al 30x55 S2 2+2 22In Stock
1.200Expected 3/30/2027
6,66 €
5,95 €
4,33 €
4,11 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 3 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 5uF 450VDC Al 30x55 S2 2+2
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
12In Stock
9,50 €
6,85 €
5,87 €
5,42 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 5 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDC S2 Al 35x75 VDE UL 2+2 fast on 7In Stock
12,66 €
9,44 €
8,06 €
7,62 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
84In Stock
8,82 €
6,36 €
5,57 €
Min.: 1
Mult.: 1
Motor Run Capacitors 5 uF 450 VAC Quick Connect 30000 Hour - 40 C + 85 C CBB65A-1
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 35uF 35x103mm Super MotorCap
199On Order
17,62 €
11,64 €
10,99 €
10,82 €
Min.: 1
Mult.: 1
Motor Run Capacitors 35 uF 450 VAC Quick Connect 103 mm 35 mm 35 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 60uF 45x103mm Super MotorCap
378Expected 11/23/2026
21,69 €
15,02 €
14,18 €
13,68 €
Min.: 1
Mult.: 1
Motor Run Capacitors 60 uF 450 VAC Quick Connect 103 mm 45 mm 45 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1uF 450VDC Al 30x55 S2 2+2
1.195Expected 3/1/2027
6,81 €
5,07 €
4,45 €
3,98 €
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 1 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk