AC and Pulse Film Capacitors
Motor Capacitors
Motor Run Capacitors
Motor Run Capacitors (Dual)
Motor Start Capacitors
0.1 uF
0.12 uF
0.15 uF
0.18 uF
0.22 uF
0.27 uF
0.33 uF
0.39 uF
0.47 uF
0.5 uF
0.56 uF
0.62 uF
0.68 uF
0.75 uF
0.82 uF
1 uF
1.2 uF
1.5 uF
1.8 uF
2 uF
90 VAC to 277 VAC
110 VAC to 125 VAC
120 VAC
160 VAC
165 VAC
170 VAC to 277 VAC
220 VAC
240 VAC
250 VAC
320 VAC
330 VAC
370 VAC
400 VAC
420 VAC
425 VAC
440 VAC
450 VAC
470 VAC
480 VAC
500 VAC
120 VDC
160 VDC
220 VDC
250 VDC
320 VDC
400 VDC
500 VDC
600 VDC
Axial
Quick Connect
Radial
Stud Threaded
Wire Lead
500 Hour
1000 Hour
3000 Hour
10000 Hour
30000 Hour
60000 Hour
300000 Hour
18.5 mm
20 mm
22 mm
24.5 mm
25 mm
26 mm
26.5 mm
28 mm
30 mm
32 mm
33 mm
35 mm
37 mm
39.5 mm
39.62 mm
40 mm
42.4 mm
42.5 mm
44.5 mm
45 mm
16 mm
17 mm
18.5 mm
20 mm
22 mm
23 mm
24.5 mm
25 mm
26 mm
26.5 mm
28 mm
30 mm
32 mm
33 mm
33.5 mm
34.5 mm
35 mm
36 mm
37 mm
38 mm
7 mm
8.5 mm
9 mm
10 mm
11 mm
13 mm
15 mm
17 mm
18 mm
22 mm
23 mm
25 mm
28 mm
30 mm
33.27 mm
33.34 mm
34.5 mm
35 mm
36 mm
37 mm
6.3 mm
10 mm
12.7 mm
13.4 mm
16 mm
20 mm
20.57 mm
20.64 mm
22.35 mm
22.5 mm
27.5 mm
35 mm
37.5 mm
- 55 C
- 40 C
- 25 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
950
B32322
B32332
B32354* - MKP AC Boxed
B32355C ? MotorCap? S3 Compact
B33331*
B33331* - S2 Motor Run
C27
C28/4
C87
CBB65A-1
CBB66
EZPP
HCK
HHS
MAB
MD
MPF
MS
MS/A902