5 uF Motor Start Capacitors & Motor Run Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Motor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap 300In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 440 VAC Quick Connect 50 mm 38 mm 37.5 mm - 55 C + 105 C PMF SH-JPX type, SH-DPY type Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 5uF 440V 28In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 330V 5uF 10% 2In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 330 VAC Quick Connect 60000 Hour 60.45 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
618In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VDC 5.0uF 30x52mm Super MotorCap 50In Stock
294On Order
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 450 VAC Quick Connect 52 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% Wout FixBolt 10K Hrs
330In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
14In Stock
440Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 220

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
421In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
100In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5% With M8 Bolt 3K Hrs
356In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 5uF 5%
264In Stock
Min.: 1
Mult.: 1
Max.: 440

Motor Run Capacitors 5 uF 470 VAC Wire Lead 10000 Hour 55 mm 30 mm 30 mm - 25 C + 85 C C28/4 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 5uF 5%
14In Stock
460Expected 9/16/2026
Min.: 1
Mult.: 1
Max.: 460

Motor Run Capacitors 5 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 5uF 5%
102In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 5uF 5%
44In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 5uF 450VDC Al 30x55 S2 2+2
12In Stock
Min.: 1
Mult.: 1

AC and Pulse Film Capacitors 5 uF 450 VAC Quick Connect 10000 Hour 55 mm 30 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
Hartland Controls / Littelfuse Motor Start Capacitors & Motor Run Capacitors 5 MFD 370/440V ROUND CAP
11In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 440 VAC Quick Connect 60000 Hour - 40 C + 70 C HCK Bulk
TDK Motor Start Capacitors & Motor Run Capacitors
84In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 450 VAC Quick Connect 30000 Hour - 40 C + 85 C CBB65A-1
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 5uF 370V 10% 5In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 370 VAC Quick Connect 60000 Hour 60.45 mm 54.77 mm 33.34 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 5uF 370V 100In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 370 VAC Quick Connect 60000 Hour 39.62 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 5uF 370V 46In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 370 VAC Quick Connect 60000 Hour 60.45 mm 47.5 mm 47.5 mm 20.57 mm - 40 C + 70 C SF Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 125In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 400 VDC Radial 300000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5 25In Stock
132Expected 9/11/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 400 VDC Radial 300000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 22 x 30 x 42.5 73In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 320 VDC Radial 30000 Hour 32 mm 22 mm 37 mm 37.5 mm - 40 C + 100 C MAB Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 5uF 250V
454Expected 9/21/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 250 VAC Axial 1000 Hour 44.5 mm 23 mm 23 mm - 55 C + 90 C 950 Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 5uF
58Expected 12/7/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 370 VAC Quick Connect 60000 Hour 55.63 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk