KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 40.145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 100pF C0G 603 5% AEC-Q200 2.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 pF 1 kVDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.95 mm (0.037 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X7T 0805 20% For ADAS AEC-Q200 1.513In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 6.3 VDC X7T 20 % 0805 2012 SMD/SMT Standard 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7T 0603 20% For ADAS AEC-Q200 2.546In Stock
4.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 4.000

10 uF 6.3 VDC X7T 20 % 0603 1608 SMD/SMT Standard 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7T 0402 20% For ADAS AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.2 uF 10 VDC X7T 20 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7S 0805 10% For ADAS AEC-Q200 1.955In Stock
6.000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

10 uF 10 VDC X7S 10 % 0805 2012 SMD/SMT Standard 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X8L 1210 10% Flexiterm AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF 25 VDC X8L 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) MLCC AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R 1206 10% AEC-Q200 FLEXITERM 10.417In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1000 pF 600 VDC/630 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.3 mm (0.13 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) Ceramic Capacitors AEC-Q200 HV AutoMLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7T 0201 20% For ADAS AEC-Q200 11.878In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.47 uF 10 VDC X7T 20 % 0201 0603 SMD/SMT Standard 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.18 mm (0.007 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 100pF C0G 0603 5% AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 pF 250 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7R 1210 10% AEC-Q200 FLEXITERM 7.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.15 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.02 mm (0.04 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7T 0603 20% For ADAS AEC-Q200 4.768In Stock
4.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 4.000

10 uF 6.3 VDC X7T 20 % 0603 1608 SMD/SMT Standard 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 10uF 0201 X6S 20% 40.068In Stock
20.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

10 uF 2.5 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.55 mm (0.022 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 0805 10% 2.854In Stock
2.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 16 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X6S 0603 10% 18.555In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Ceramic Capacitor kgm Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.33uF X7R 2225 10% 683In Stock
Min.: 1
Mult.: 1
Reel: 500

0.33 uF 630 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220 7.369In Stock
Min.: 1
Mult.: 1
Reel: 500

1 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.85 mm (0.033 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 10 % 6.661In Stock
28.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 25 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 500In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 0805 20 % 20.796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 10 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 5.450In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.2 uF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0402 1 0% AEC-Q200 49.500In Stock
Min.: 1
Mult.: 1
Reel: 50.000

680 pF 50 VDC X7R 10 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51C106MT NEW GLOBAL PN A 581-KGM15CR51C106MT 12.294In Stock
Min.: 1
Mult.: 1
Reel: 4.000

10 uF 16 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 0805 1 0% AEC-Q200 FLEXITER 57.565In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.22 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.4 mm (0.055 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 5% 0603 28.136In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.01 uF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) General Type MLCCs C0G (NP0) Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 10 % 3.818In Stock
Min.: 1
Mult.: 1
Reel: 4.000

47 uF 16 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel