87043
88011
1C
1C10
1C20
1C25
1C30
2C20
2C25
2C30
2C37
2C40
3C40
A
A Series
A-V
A...P
AA
ACA Indust C0G HT200C
ACR Indust C0G HT200C
1 pF
1.1 pF
1.2 pF
1.3 pF
1.5 pF
1.6 pF
1.8 pF
2 pF
2.2 pF
2.4 pF
2.5 pF
2.6 pF
2.7 pF
3 pF
3.3 pF
3.6 pF
3.9 pF
4 pF
4.3 pF
4.7 pF
6.3 VDC
10 VDC
16 VDC
25 VDC
35 VDC
50 VDC
100 VDC
200 VDC
250 VDC
300 VDC
400 VDC
450 VDC
500 VDC
600 VDC
630 VDC
1 kVDC
1.5 kVDC
2 kVDC
2.5 kVDC
3 kVDC
BQ
BR
BX
C0G
C0G (NP0)
CG
CH
CK
CX
CX7R
N1500
U2J
X0U
X5R
X76
X7R
X7S
X7T
X8G
X8L
0 %, + 100 %
0.05 pF
0.1 pF
0.25 pF
0.5 pF
25 pF
0.1 %
- 20 %, + 80 %
1 %
2 %
3 %
5 %
10 %
20 %
0.15 mm
0.2 mm
0.375 mm
1 mm
0.1 in
2.5 mm
2.54 mm
3.175 mm
4.32 mm
5 mm
5.08 mm
0.2 in
5.59 mm
6 mm
6.35 mm
0.25 in
6.98 mm
6.99 mm
0.275 in
7 mm
Ceramic
Conformally Coated
Dipped
Molded
Monolithic
- 55 C
- 25 C
- 10 C
+ 10 C
+ 60 C
+ 85 C
+ 125 C
+ 150 C
+ 160 C
+ 175 C
+ 200 C
+ 260 C
Automotive MLCCs
Ceramic Capacitors
Conformally Coated Radial Leaded MLCCs
General Type MLCCs
High Reliability MLCCs
High Voltage MLCCs
MIL-PRF MLCCs
MLCC Capacitors
Multilayer Ceramic Capacitors
RF Microwave / High Q
SMPS Rated MLCCs
SMPS Stacked MLC Capacitors
Stacked MLCCs
0.5 mm
0.51 mm
2.29 mm
2.3 mm
2.41 mm
2.5 mm
2.54 mm
2.6 mm
3.05 mm
3.1 mm
3.56 mm
3.81 mm
6.35 mm
8.89 mm
9.14 mm
2.5 mm
3 mm
3.2 mm
3.6 mm
3.8 mm
3.81 mm
4 mm
4.06 mm
4.07 mm
4.32 mm
4.5 mm
4.83 mm
5 mm
5.08 mm
5.1 mm
5.46 mm
5.5 mm
6 mm
6.1 mm
6.35 mm
0.54 mm
2.03 mm
2.29 mm
0.092 in
2.3 mm
2.34 mm
2.49 mm
2.5 mm
2.54 mm
2.6 mm
3 mm
3.14 mm
3.15 mm
3.175 mm
3.18 mm
3.2 mm
3.3 mm
3.5 mm
3.56 mm
0.15 in
0.4 mm
2.03 mm
2.28 mm
2.29 mm
2.5 mm
2.54 mm
3 mm
3.14 mm
3.15 mm
3.175 mm
3.18 mm
3.2 mm
3.25 mm
0.128 in
3.43 mm
3.5 mm
3.55 mm
3.56 mm
3.6 mm
3.68 mm
AEC-Q200
EREL
MIL-PRF-39014/01
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tape
Tray
Tube
Waffle