1 pF
1.5 pF
2 pF
2.5 pF
2.8 pF
3 pF
3.3 pF
3.5 pF
3.9 pF
4 pF
4.3 pF
4.4 pF
4.5 pF
4.7 pF
5 pF
5.6 pF
6 pF
6.2 pF
6.5 pF
6.8 pF
50 V
100 V
300 V
500 V
1 kV
1.5 kV
1.5 kVDC
2 kV
2.5 kV
3 kV
8 kV
15 kV
0.12 in
3 mm (0.118 in)
0.141 in
3.6 mm (0.142 in)
0.15 in
3.8 mm (0.15 in)
4.4 mm (0.173 in)
5.1 mm (0.201 in)
0.225 in
5.7 mm (0.224 in)
0.234 in
5.9 mm (0.232 in)
5.94 mm (0.234 in)
0.344 in
8.7 mm (0.343 in)
0.35 in
8.9 mm (0.35 in)
0.425 in
10.8 mm (0.425 in)
0.438 in
2 mm (0.079 in)
2.8 mm (0.11 in)
3.109 mm (0.122 in)
3.2 mm (0.126 in)
4.5 mm (0.177 in)
5.7 mm (0.224 in)
6.4 mm (0.252 in)
6.7 mm (0.264 in)
6.86 mm (0.27 in)
6.9 mm (0.272 in)
7 mm (0.276 in)
7.4 mm (0.291 in)
7.6 mm (0.299 in)
7.9 mm (0.311 in)
7.92 mm (0.312 in)
8.1 mm (0.319 in)
8.4 mm (0.331 in)
8.6 mm (0.339 in)
9.1 mm (0.358 in)
9.14 mm (0.36 in)
1.25 mm
2.4 mm
2.5 mm
2.79 mm
2.8 mm
3 mm
3.2 mm
3.3 mm
3.4 mm
3.56 mm
3.6 mm
3.8 mm
3.9 mm
4.06 mm
4.1 mm
4.3 mm
4.32 mm
4.4 mm
4.6 mm
0.19 in
1.4 mm
1.813 mm
2 mm
2.4 mm
2.79 mm
3 mm
4 mm
4.19 mm
4.3 mm
4.4 mm
4.6 mm
4.8 mm
4.83 mm
5.08 mm
5.1 mm
5.3 mm
5.33 mm
5.6 mm
5.8 mm
5.84 mm
0.25 pF
0.5 pF
1 pF
0.5 %
1 %
2 %
5 %
10 %
0805 (2012 metric)
1210 (3225 metric)
1812 (4532 metric)
2220 (5750 metric)
Nonstandard
+ 70 C
+ 125 C
+ 150 C
+ 155 C
+ 200 C
271
272
273
291
292
293
294
CD10
CD15
CD16
CD17
CD18
CD19
CD30
CD4
CD42
CD5
CD6
CD7
CDA15
Bulk
Cut Tape
MouseReel
Reel