2.5 % Film Capacitors

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 1000pF 630volt 2.5% 1.420In Stock
4,28 €
2,47 €
2,37 €
2,13 €
Min.: 1
Mult.: 1
1 nF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 0.1uF 160volt 2.5% 1.037In Stock
3,69 €
2,59 €
2,25 €
2,09 €
Min.: 1
Mult.: 1
100 nF 160 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 100 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 63Volts 4700pF 85deg C 2.5%
3.329In Stock
0,86 €
0,774 €
0,765 €
0,699 €
Min.: 1
Mult.: 1
4.7 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 100Volts 470pF 85deg C 2.5%
2.245In Stock
1,70 €
1,20 €
0,972 €
0,903 €
Min.: 1
Mult.: 1
470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
Vishay / Roederstein Film Capacitors 2200pF 100V 2.5% 1.035In Stock
Cut Tape
1,15 €
0,92 €
Reel
0,92 €
0,396 €
0,366 €
Min.: 1
Mult.: 1
: 1.250
2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) AC and Pulse Film Capacitors 63 VAC 2.5 % - 55 C + 100 C KP1830 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 680pF 100V 2.5% 1.220In Stock
Cut Tape
1,49 €
1,04 €
0,763 €
0,638 €
Reel
0,596 €
Min.: 1
Mult.: 1
: 1.250
680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 1830 Straight - 55 C + 100 C KP1830 Reel, Cut Tape
KEMET Film Capacitors 250volts 0.1uF 2.5%
593In Stock
1.400Expected 5/25/2027
1,20 €
0,735 €
0,608 €
0,508 €
Reel
0,442 €
Min.: 1
Mult.: 1
: 1.400
100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R79 Ammo Pack
KEMET Film Capacitors 2k V 0.002 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200 255In Stock
6.000Expected 11/6/2026
0,765 €
0,507 €
0,366 €
0,302 €
Min.: 1
Mult.: 1
2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0064 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 276In Stock
1,20 €
0,818 €
0,595 €
0,464 €
Min.: 1
Mult.: 1
6.4 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250volt 0.047uF 2.5%
1.262In Stock
0,972 €
0,66 €
0,48 €
0,398 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1.900
47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 2.5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R79 Ammo Pack
KEMET Film Capacitors 2k V 0.0019 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 551In Stock
1,15 €
0,799 €
0,589 €
0,493 €
Min.: 1
Mult.: 1
1.9 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
WIMA Film Capacitors 1000 pF 630 VDC 0.025 10.717In Stock
0,604 €
0,405 €
0,277 €
0,226 €
Min.: 1
Mult.: 1
1 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 470pF 2.5% 11.294In Stock
0,604 €
0,602 €
0,391 €
0,369 €
Min.: 1
Mult.: 1
470 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 470 pF 630 VDC 2.5% 17.048In Stock
0,594 €
0,401 €
0,274 €
0,223 €
Min.: 1
Mult.: 1
470 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 3300pF 2.5% 26.368In Stock
0,674 €
0,455 €
0,31 €
0,26 €
Min.: 1
Mult.: 1
3.3 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 4700pF 2.5% 630V 6.5x8x7.2 2.666In Stock
0,785 €
0,782 €
0,518 €
0,436 €
Min.: 1
Mult.: 1
4.7 nF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 6800pF 100 Volts 5% 4.765In Stock
0,805 €
0,538 €
0,367 €
0,30 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 1.200
6.8 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 7 mm (0.276 in) - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220 pF 100 VDC 2.5% 4.125In Stock
0,664 €
0,449 €
0,306 €
0,249 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 1.500
220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 470 pF 250 VDC 2.5% 4.984In Stock
1,73 €
1,19 €
1,02 €
0,893 €
Reel
0,708 €
Min.: 1
Mult.: 1
: 1.500
470 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220pF 100 Volts 2.5% 2.282In Stock
1,06 €
0,78 €
0,646 €
0,602 €
Min.: 1
Mult.: 1
220 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors 63V .022uF 2.5% 2.976In Stock
Cut Tape
2,49 €
1,77 €
1,52 €
1,33 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 1.000
22 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 8.5 mm (0.335 in) - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 63V .015uF 2.5% 24In Stock
5.000Expected 2/8/2027
0,875 €
0,59 €
0,402 €
0,329 €
Min.: 1
Mult.: 1
15 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100V 680pF 2.5% 8.543In Stock
0,986 €
0,672 €
0,489 €
0,405 €
Min.: 1
Mult.: 1
680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 680 pF 63 VDC 4.5x6x7.2 PCM 5 77In Stock
6.500Expected 1/6/2027
0,674 €
0,454 €
0,31 €
0,27 €
Min.: 1
Mult.: 1
680 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2200pF 100 Volt 2.5% 6.009In Stock
0,694 €
0,469 €
0,32 €
0,262 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 1.500
2.2 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack