Snap In Film Capacitors

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 10uF 450Vac 57.5x50x35mm LS=52.5 40In Stock
17,77 €
13,60 €
10,94 €
10,64 €
Min.: 1
Mult.: 1
10 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 450 VAC 10 % 4 Pin 6.6 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 250Vac 32x20x11mm LS=27.5 240In Stock
3,04 €
2,14 €
1,78 €
1,62 €
Min.: 1
Mult.: 1
1 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 14 mOhms 11 mm (0.433 in) 32 mm x 20 mm x 11 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 350Vac 32x22x13mm LS=27.5 195In Stock
3,63 €
2,59 €
2,18 €
2,02 €
Min.: 1
Mult.: 1
1 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 350 VAC 10 % 2 Pin 10.9 mOhms 13 mm (0.512 in) 32 mm x 22 mm x 13 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 400Vac 32x28x14mm LS=27.5 127In Stock
3,59 €
2,56 €
2,15 €
1,79 €
Min.: 1
Mult.: 1
1 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 400 VAC 10 % 2 Pin 10.3 mOhms 14 mm (0.551 in) 32 mm x 28 mm x 14 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 250Vac 42.5x40x20mm LS=37.5 23In Stock
9,41 €
7,15 €
6,20 €
5,92 €
Min.: 1
Mult.: 1
10 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 40 mm (1.575 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.6 mOhms 20 mm (0.787 in) 42.5 mm x 40 mm x 20 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 350Vac 42.5x45x30mm LS=37.5 35In Stock
10,25 €
7,10 €
6,76 €
6,60 €
Min.: 1
Mult.: 1
10 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 42.5 mm (1.673 in) General Film Capacitors 350 VAC 10 % 4 Pin 5.3 mOhms 30 mm (1.181 in) 45 mm x 42.5 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 400Vac 57.5x45x30mm LS=52.5 32In Stock
14,60 €
10,69 €
10,21 €
9,82 €
9,17 €
Min.: 1
Mult.: 1
10 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 400 VAC 10 % 4 Pin 6.9 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 12uF 350Vac 57.5x45x30mm LS=52.5 48In Stock
13,58 €
9,88 €
9,43 €
9,06 €
Min.: 1
Mult.: 1
12 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 350 VAC 10 % 4 Pin 6.8 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 250Vac 32x20x11mm LS=27.5 274In Stock
3,12 €
2,20 €
1,84 €
1,67 €
Min.: 1
Mult.: 1
1.5 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 10 % 2 Pin 10 mOhms 11 mm (0.433 in) 32 mm x 20 mm x 11 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 400Vac 32x33x18mm LS=27.5 168In Stock
4,34 €
3,14 €
2,54 €
2,40 €
Min.: 1
Mult.: 1
1.5 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 400 VAC 10 % 2 Pin 8.1 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 250Vac 42.5x37x28mm LS=37.5 21In Stock
10,35 €
7,08 €
6,76 €
6,60 €
Min.: 1
Mult.: 1
15 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.2 mOhms 28 mm (1.102 in) 42.5 mm x 37 mm x 28 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 400Vac 57.5x50x35mm LS=52.5 9In Stock
17,98 €
13,60 €
12,71 €
12,38 €
Min.: 1
Mult.: 1
15 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 400 VAC 10 % 4 Pin 6.1 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2uF 250Vac 32x22x13mm LS=27.5 5In Stock
240Expected 4/21/2027
3,41 €
2,39 €
2,12 €
1,76 €
1,69 €
Min.: 1
Mult.: 1
2 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 8.2 mOhms 13 mm (0.512 in) 32 mm x 22 mm x 13 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 250Vac 42.5x45x30mm LS=37.5 33In Stock
11,87 €
8,32 €
7,96 €
7,77 €
Min.: 1
Mult.: 1
20 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 42.5 mm (1.673 in) General Film Capacitors 250 VAC 10 % 4 Pin 4.8 mOhms 30 mm (1.181 in) 45 mm x 42.5 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 275Vac 57.5x45x30mm LS=52.5 48In Stock
13,79 €
10,04 €
9,59 €
9,22 €
Min.: 1
Mult.: 1
20 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 275 VAC 10 % 4 Pin 6 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.2uF 350Vac 32x33x18mm LS=27.5 254In Stock
4,54 €
3,29 €
2,67 €
2,66 €
Min.: 1
Mult.: 1
2.2 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 350 VAC 10 % 2 Pin 6.9 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.2uF 400Vac 32x33x18mm LS=27.5 271In Stock
180Expected 4/12/2027
4,86 €
3,53 €
2,86 €
2,70 €
Min.: 1
Mult.: 1
2.2 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.4 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 25uF 250Vac 57.5x45x30mm LS=52.5 23In Stock
13,92 €
10,15 €
9,68 €
9,31 €
Min.: 1
Mult.: 1
25 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.7 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 400Vac 32x37x22mm LS=27.5 121In Stock
6,10 €
4,52 €
4,34 €
3,88 €
Min.: 1
Mult.: 1
3 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 37 mm (1.457 in) 32 mm (1.26 in) General Film Capacitors 400 VAC 10 % 2 Pin 5.7 mOhms 22 mm (0.866 in) 37 mm x 32 mm x 22 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 250Vac 57.5x45x30mm LS=52.5 20In Stock
14,60 €
10,69 €
10,21 €
9,82 €
Min.: 1
Mult.: 1
30 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.3 mOhms 30 mm (1.181 in) 57.5 mm x 45 mm x 30 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 3.3uF 250Vac 32x28x14mm LS=27.5 79In Stock
3,80 €
2,72 €
2,14 €
1,91 €
Min.: 1
Mult.: 1
3.3 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.2 mOhms 14 mm (0.551 in) 32 mm x 28 mm x 14 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 3.3uF 350Vac 32x37x22mm LS=27.5 120In Stock
5,57 €
4,10 €
3,99 €
3,55 €
Min.: 1
Mult.: 1
3.3 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 37 mm (1.457 in) 32 mm (1.26 in) General Film Capacitors 350 VAC 10 % 2 Pin 5.7 mOhms 22 mm (0.866 in) 37 mm x 32 mm x 22 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 40uF 250Vac 57.5x50x35mm LS=52.5 21In Stock
16,19 €
12,44 €
11,59 €
11,28 €
Min.: 1
Mult.: 1
40 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 250 VAC 10 % 4 Pin 5.2 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 350Vac 42.5x40x20mm LS=37.5 5In Stock
9,34 €
7,06 €
6,19 €
5,77 €
5,32 €
Min.: 1
Mult.: 1
4.7 uF Snap In Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 40 mm (1.575 in) General Film Capacitors 350 VAC 10 % 4 Pin 6.9 mOhms 20 mm (0.787 in) 42.5 mm x 40 mm x 20 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 5uF 250Vac 32x33x18mm LS=27.5 180In Stock
4,70 €
3,42 €
2,77 €
2,62 €
Min.: 1
Mult.: 1
5 uF Snap In Polypropylene (PP) 27.5 mm (1.083 in) 33 mm (1.299 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 10 % 2 Pin 5.2 mOhms 18 mm (0.709 in) 33 mm x 32 mm x 18 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk