Quick Connect Film Capacitors

Results: 1.346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 440VAC 50Hz 28.1kVACar 3PH, MKK440-D-28.1-03 146In Stock
Min.: 1
Mult.: 1

154 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC 5 % 207 mm (8.14 in) - 40 C + 60 C MKP DC Ultra LSI Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 55In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
TDK Film Capacitors 480VAC 50Hz 33kVACar 3PH, MKK480-D-33.0-03 39In Stock
Min.: 1
Mult.: 1

154 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC 5 % 224 mm (8.81 in) - 40 C + 60 C PhaseCap Energy Plus gas 3-phase Bulk
TDK Film Capacitors 460V 40uF 2+2 AL 50x100 MKP 201In Stock
Min.: 1
Mult.: 1

40 uF 650 VDC Quick Connect Polypropylene (PP) 100 mm (3.937 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 14uF 2+2 AL 40.5x65 MKP 292In Stock
Min.: 1
Mult.: 1

14 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / ESTA Film Capacitors KMKP 900-4.7 IA 101In Stock
Min.: 1
Mult.: 1
No
4.7 uF Quick Connect Polypropylene (PP) 97 mm (3.819 in) AC and Pulse Film Capacitors 900 VAC 2 Pin 40 mm x 97 mm - 25 C + 70 C Bulk
TDK Film Capacitors 460V 4uF 2+2 AL 30x65 MKP 315In Stock
Min.: 1
Mult.: 1

4 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 23 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
KEMET Film Capacitors 100 uF 10% 18In Stock
Min.: 1
Mult.: 1

100 uF 480 VDC Quick Connect Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 10 % 2 Pin Stud Threaded - 25 C + 70 C C44H Bulk
TDK Film Capacitors 51In Stock
Min.: 1
Mult.: 1

10 uF Quick Connect Polypropylene (PP) 64.5 mm (2.539 in) General Film Capacitors 5 % 2 Pin - 40 C + 85 C B3237
WIMA Film Capacitors 1uF 20% 1000V 20x39.5x41.5 92In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 20 mm (0.787 in) Snubber Film Capacitors 600 VAC 20 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C Snubber MKP Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 3% 400V 105In Stock
Min.: 1
Mult.: 1

15 uF Quick Connect Polypropylene (PP) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 400 VAC 3 % 69.9 mm (2.752 in) - 40 C + 105 C Bulk
WIMA Film Capacitors 0.68 uF 1600 VDC 0.1 137In Stock
Min.: 1
Mult.: 1

680 nF 1.6 kVDC Quick Connect Polypropylene (PP) 38.5 mm (1.516 in) 41.5 mm (1.634 in) 20 mm (0.787 in) Snubber Film Capacitors 650 VAC 10 % 39.5 mm (1.555 in) Straight - 55 C + 100 C Snubber MKP Bulk
TDK Film Capacitors 525VAC 50/60Hz 25/30kVACar 3PH, MKK525-D-25.0-03 403In Stock
36Expected 8/28/2026
Min.: 1
Mult.: 1

96.2 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 525 VAC 5 % 207 mm (8.14 in) - 40 C + 60 C PhaseCap Energy Plus gas 3-phase Bulk
TDK Film Capacitors 480VAC 50Hz 30kVACar 3PH, MKK480-D-30.0-03 17In Stock
24Expected 9/28/2026
Min.: 1
Mult.: 1

138.1 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC 5 % 192 mm (7.559 in) - 40 C + 60 C PhaseCap Energy Plus gas 3-phase Bulk
TDK Film Capacitors 460V 10uF 2+2 AL 30x75 MKP 337In Stock
Min.: 1
Mult.: 1

10 uF 650 VDC Quick Connect Polypropylene (PP) 75 mm (2.953 in) General Film Capacitors 460 VAC 5 % 2 Pin 19 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 50uF 2+2 AL 50x100 MKP 322In Stock
Min.: 1
Mult.: 1

50 uF 650 VDC Quick Connect Polypropylene (PP) 100 mm (3.937 in) General Film Capacitors 460 VAC 5 % 2 Pin 14 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 440VAC 50Hz 30kVACar 3PH, MKK440-D-30.0-03 8In Stock
Min.: 1
Mult.: 1

164.4 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC 5 % 192 mm (7.559 in) - 40 C + 60 C PhaseCap Energy Plus gas 3-phase Bulk
TDK Film Capacitors 460V 16uF 2+2 AL 40x75 MKP 108In Stock
Min.: 1
Mult.: 1

16 uF 650 VDC Quick Connect Polypropylene (PP) 75 mm (2.953 in) General Film Capacitors 460 VAC 5 % 2 Pin 12 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 25uF 2+2 AL 45x85 MKP 140In Stock
196Expected 10/26/2026
Min.: 1
Mult.: 1

25 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 12 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 30uF 2+2 AL 50x85 MKP 141In Stock
432On Order
Min.: 1
Mult.: 1

30 uF 650 VDC Quick Connect Polypropylene (PP) 85 mm (3.346 in) General Film Capacitors 460 VAC 5 % 2 Pin 10 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 6uF 2+2 AL 30x65 MKP 297In Stock
400Expected 10/20/2026
Min.: 1
Mult.: 1

6 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 21 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
TDK Film Capacitors 460V 8uF 2+2 AL 30x65 MKP 251In Stock
Min.: 1
Mult.: 1

8 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 17 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk

TDK Film Capacitors 56In Stock
Min.: 1
Mult.: 1

99 uF Quick Connect Polypropylene (PP) 142 mm (5.591 in) Power Factor Correction Film Capacitors 400 VAC - 5 %, + 10 % 3 Pin - 25 C + 55 C B32340C-A
Knowles / Illinois Capacitor Film Capacitors 24uF 3% 480V 861In Stock
Min.: 1
Mult.: 1

24 uF Quick Connect Polypropylene (PP) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 480 VAC 3 % 98.6 mm (3.882 in) - 40 C + 105 C Bulk
KEMET Film Capacitors 400 VDC 80 uF 5% 4In Stock
Min.: 1
Mult.: 1

80 uF 400 VDC Quick Connect Polypropylene (PP) 15 mm (0.591 in) 133 mm (5.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin Stud Threaded - 25 C + 70 C C44H Bulk