UNL Series Film Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 4.7uF 1500V 10% 67In Stock
33,10 €
26,77 €
24,71 €
24,28 €
23,83 €
Min.: 1
Mult.: 1
4.7 uF 1.5 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 15 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 1kV 10% 34In Stock
38,54 €
30,14 €
24,97 €
24,41 €
23,52 €
Min.: 1
Mult.: 1
10 uF 1 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 12 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 400V 10% 10In Stock
35,46 €
30,47 €
28,51 €
27,10 €
Min.: 1
Mult.: 1
30 uF 400 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 600V 10% 1In Stock
100On Order
28,40 €
23,41 €
Min.: 1
Mult.: 1
30 uF 600 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 9 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 13.5uF 900V 10% 34In Stock
34,03 €
28,04 €
25,67 €
24,93 €
Min.: 1
Mult.: 1
13.5 uF 900 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 10.5 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 35uF 500V 10%
429On Order
35,67 €
29,52 €
27,06 €
26,31 €
Min.: 1
Mult.: 1
35 uF 500 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 25uF 1kV Non-Stocked Lead-Time 20 Weeks
36,40 €
Min.: 100
Mult.: 1
25 uF 1 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 8.5 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 1200V Non-Stocked Lead-Time 20 Weeks
48,12 €
47,57 €
Min.: 50
Mult.: 1
20 uF 1.2 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 9 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 7.5uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
31,72 €
26,00 €
23,71 €
23,01 €
22,45 €
Min.: 1
Mult.: 1
7.5 uF 1.2 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 13.5 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 13uF 1500V Non-Stocked Lead-Time 20 Weeks
45,99 €
45,42 €
Min.: 80
Mult.: 1
13 uF 1.5 kVDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 10 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 400V Non-Stocked Lead-Time 20 Weeks
52,62 €
Min.: 100
Mult.: 1
80 uF 400 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 5 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 500V Non-Stocked Lead-Time 20 Weeks
82,93 €
82,65 €
Min.: 80
Mult.: 1
100 uF 500 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 6 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 80uF 600V Non-Stocked Lead-Time 20 Weeks
73,71 €
72,21 €
Min.: 80
Mult.: 1
80 uF 600 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 750V 10% Non-Stocked Lead-Time 20 Weeks
40,79 €
33,81 €
31,15 €
29,79 €
Min.: 1
Mult.: 1
20 uF 750 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 10 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 50uF 750V Non-Stocked Lead-Time 20 Weeks
71,49 €
61,28 €
56,27 €
55,24 €
Min.: 1
Mult.: 1
50 uF 750 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 7 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 800V 10% Non-Stocked Lead-Time 20 Weeks
29,55 €
29,06 €
Min.: 80
Mult.: 1
15 uF 800 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 10 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 40uF 800V Non-Stocked Lead-Time 20 Weeks
42,37 €
Min.: 100
Mult.: 1
40 uF 800 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 7.5 mOhms UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 35uF 900V Non-Stocked Lead-Time 20 Weeks
53,04 €
52,92 €
Min.: 50
Mult.: 1
35 uF 900 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 63 mm (2.48 in) DC Link Film Capacitors 10 % 8 mOhms UNL Bulk