R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200
7.660In Stock
1,23 €
0,642 €
0,59 €
0,483 €
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2.407In Stock
1,90 €
1,29 €
1,05 €
0,85 €
Reel
0,85 €
Min.: 1
Mult.: 1
: 235
100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
5.765In Stock
1,04 €
0,531 €
0,486 €
0,39 €
Min.: 1
Mult.: 1
22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 29 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630vdc 0.47uF 5% Dbl Metalzd PP27.5mm
1.359In Stock
2,71 €
1,89 €
1,57 €
1,30 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
9.397In Stock
0,834 €
0,413 €
0,376 €
0,314 €
Min.: 1
Mult.: 1
4.7 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 289 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000vdc 0.22uF 5% Dbl Metalzd PP27.5mm
1.527In Stock
2,50 €
1,74 €
1,44 €
1,19 €
Min.: 1
Mult.: 1
220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630volts 0.22uF 5%
2.319In Stock
1,71 €
1,16 €
0,937 €
0,869 €
Min.: 1
Mult.: 1
220 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.01 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
3.639In Stock
1,20 €
0,838 €
0,617 €
0,477 €
Min.: 1
Mult.: 1
10 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000Volts 0.68uF 85deg C 10%
1.131In Stock
6,63 €
4,94 €
4,27 €
3,92 €
Min.: 1
Mult.: 1
680 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 600 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 5.973In Stock
1,47 €
0,989 €
0,787 €
0,727 €
Min.: 1
Mult.: 1
6.8 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 187In Stock
1,26 €
0,877 €
0,642 €
0,536 €
Min.: 1
Mult.: 1
390 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 5 % 2 Pin 16 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors .47uF 1600VDC 5% Rad
35In Stock
336Expected 3/2/2027
5,50 €
3,85 €
3,18 €
2,86 €
2,83 €
Min.: 1
Mult.: 1
470 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 650 VAC 5 % 2 Pin 7 mOhms 37 mm (1.457 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 2000Volts 0.1uF 105deg C 10%
449In Stock
1.205On Order
5,23 €
3,66 €
3,16 €
2,78 €
Min.: 1
Mult.: 1
100 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 700 VAC 10 % 2 Pin 11 mOhms 28 mm (1.102 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 630V 2200pF 10% LS=7.5mm 308In Stock
0,817 €
0,542 €
0,39 €
0,322 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.800
2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 250 VAC 10 % 2 Pin 289 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.056 uF 110C 5% LS=15 mm AEC-Q200 1.311In Stock
1,15 €
0,782 €
0,569 €
0,482 €
Min.: 1
Mult.: 1
56 nF 630 VDC 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.002 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200 255In Stock
6.000Expected 11/6/2026
0,765 €
0,507 €
0,366 €
0,302 €
Min.: 1
Mult.: 1
2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0064 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 276In Stock
1,20 €
0,818 €
0,595 €
0,481 €
Min.: 1
Mult.: 1
6.4 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) General Film Capacitors 700 VAC 2.5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 997In Stock
1,18 €
0,814 €
0,60 €
0,512 €
Min.: 1
Mult.: 1
56 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 20 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
87In Stock
0,894 €
0,606 €
0,441 €
0,366 €
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200
1.913In Stock
0,834 €
0,553 €
0,399 €
0,329 €
Min.: 1
Mult.: 1
4.7 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 135 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
588In Stock
0,714 €
0,474 €
0,341 €
0,281 €
Min.: 1
Mult.: 1
15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 42 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.001 uF 110C 10% 2 Pin LS=10 mm AEC-Q200
10In Stock
0,851 €
0,567 €
0,409 €
0,337 €
Min.: 1
Mult.: 1
1 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 10 % 2 Pin 637 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0068 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200
7In Stock
0,74 €
0,481 €
0,357 €
0,294 €
Min.: 1
Mult.: 1
6.8 nF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 5 % 2 Pin 94 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.018 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
274In Stock
0,877 €
0,593 €
0,432 €
0,308 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 800
18 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 35 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1uF 630VDC 5% Rad
134In Stock
6,17 €
4,56 €
4,00 €
3,56 €
Min.: 1
Mult.: 1
1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 400 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 110 C R76 Tray