FFVE Series Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 800V 140uF 10% Non-Stocked Lead-Time 25 Weeks

140 uF 800 VDC Screw Polypropylene (PP) 71.7 mm (2.82 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % 2 Pin 1.3 mOhms 64 mm (2.52 in) Straight - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 600V 150uF 105C PP FEMALE THREADED Non-Stocked Lead-Time 25 Weeks

150 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 51 mm (2.008 in) Power Factor Correction Film Capacitors 10 % 2 Pin 900 mOhms 51 mm (2.008 in) Stud Threaded - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 1kV 140uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 16
Mult.: 16

140 uF 1 kVDC Screw Polypropylene (PP) 71.7 mm (2.82 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % 2 Pin 2.5 mOhms 64 mm (2.52 in) Straight - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 1200V 100uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 16
Mult.: 16
No
100 uF 1.2 kVDC Screw Polypropylene (PP) 71.7 mm (2.82 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % 2 Pin 2.9 mOhms 64 mm (2.52 in) Straight - 40 C + 105 C FFVE Bulk