DPM Series Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Film Capacitors 250 Vdc 160 Vac 1uF 0.1 803In Stock
2,99 €
2,11 €
1,75 €
1,56 €
Min.: 1
Mult.: 1
1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 630V 851In Stock
2,24 €
1,60 €
1,38 €
1,21 €
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Polypropylene (PP) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 250 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 250Vdc .100uF 999In Stock
2,05 €
1,42 €
1,19 €
1,08 €
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 8 mm (0.315 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V
1.997Expected 12/16/2026
2,54 €
1,84 €
1,59 €
1,34 €
Min.: 1
Mult.: 1
100 nF 400 VDC Radial Polypropylene (PP) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 4.7uF 250V Non-Stocked Lead-Time 18 Weeks
7,94 €
Min.: 1.000
Mult.: 25
4.7 uF 250 VDC Radial Polypropylene (PP) 40 mm (1.575 in) 47 mm (1.85 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 30 mm (1.181 in) - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 6.8uF 250V Non-Stocked Lead-Time 18 Weeks
9,02 €
Min.: 1.000
Mult.: 25
6.8 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 10 % - 55 C + 105 C DPM Bulk
Knowles / Illinois Capacitor Film Capacitors 0.068uF 630V Non-Stocked Lead-Time 18 Weeks
1,01 €
0,998 €
0,946 €
Min.: 1.000
Mult.: 200
68 nF 630 VDC Radial Polypropylene (PP) General Film Capacitors 250 VAC 10 % - 55 C + 105 C DPM Bulk