CB PEN Series Film Capacitors

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 100V 0.022uF 5% 1210 4.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.022 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1uF 5% 100V 660In Stock
Min.: 1
Mult.: 1
Reel: 900

1 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26.722In Stock
Min.: 1
Mult.: 1
Reel: 3.500

1000 pF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 47nF 5% 3.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.047 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.15 uF 0.1 539In Stock
Min.: 1
Mult.: 1
Reel: 600

0.15 uF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 6.9 mm (0.272 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 2.789In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.8 mm (0.11 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 25V .10uF 5% 14.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.1 uF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 16 VAC 5 % 2 Pin 2.31 mm (0.091 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 4.236In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.022 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 1uF 5% 2.590In Stock
Min.: 1
Mult.: 1
Reel: 1.800

1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.3 mm (0.287 in) 6.1 mm (0.24 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 4.7 mm (0.185 in) 2824 (7361 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 5% 409In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.022 uF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.22uF 10% 650In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.047uF 5% 1812 548In Stock
Min.: 1
Mult.: 1
Reel: 700

0.047 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.15 uF 0.05 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.15 uF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 4700pF 5% 716In Stock
Min.: 1
Mult.: 1
Reel: 1.200

4700 pF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 2.2uF 5% 117In Stock
900Expected 10/30/2026
Min.: 1
Mult.: 1
Reel: 900

2.2 uF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.027uF 10% 5In Stock
2.800Expected 9/14/2026
Min.: 1
Mult.: 1
Reel: 2.800

0.027 uF 200 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 5% 55In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 4.6 mm (0.181 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 10nF 5% 1812 1.159In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.01 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.068uF 5% 986In Stock
Min.: 1
Mult.: 1
Reel: 2.800

0.068 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 3.411In Stock
Min.: 1
Mult.: 1
Reel: 1.200

1000 pF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.01uF 5% 1206 13.504In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.01 uF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 4700pF 5% 1206 2.899In Stock
Min.: 1
Mult.: 1
Reel: 3.500

4700 pF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.01uF 5% 5.547In Stock
Min.: 1
Mult.: 1
Reel: 3.500

0.01 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.22uF 5% 1812 1.740In Stock
700Expected 9/14/2026
Min.: 1
Mult.: 1
Reel: 700

0.22 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.1uF 5% 1812 5.395In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel