C4BT Series Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET C4BTMBX5100ZBNK
KEMET Film Capacitors 850V 10uF Peak Curr=677A 10% 138In Stock
105Expected 11/20/2026
Min.: 1
Mult.: 1

10 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 450 VAC 10 % 2 Pin 2.3 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 700volts 5uF 5% IGBT snubber 846In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 400 VAC 5 % 2 Pin 2.6 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 25 uF 400V 5% 63In Stock
Min.: 1
Mult.: 1

25 uF 400 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin 1.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET C4BTHBX4500ZA0J
KEMET Film Capacitors 600Volts 5 uF 70C 5% LS=25.5mm 36In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 2.9 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 25 uF 400V 5% 120In Stock
Min.: 1
Mult.: 1

25 uF 400 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin 1.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 600volts 20uF 5% 600volts 20uF 5% 332In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 600volts 3uF 5% 600volts 3uF 5% 72In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 4.8 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 600volts 5uF 5% 600volts 5uF 5% 104In Stock
84On Order
Min.: 1
Mult.: 1

5 uF 600 VDC Lug Polypropylene (PP) 41.5 mm (1.634 in) 20 mm (0.787 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 2.9 mOhms 40 mm (1.575 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 600volts 10uF 5% 7In Stock
256Expected 4/30/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 330 VAC 5 % 2 Pin 1.6 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 850V 10uF 5% 40In Stock
105Expected 5/15/2026
Min.: 1
Mult.: 1

10 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) Power Factor Correction Film Capacitors 450 VAC 5 % 2 Pin 2.3 mOhms 50 mm (1.969 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 600volts 9uF 5% 5In Stock
Min.: 1
Mult.: 1

9 uF 600 VDC Lug Polypropylene (PP) Power Factor Correction Film Capacitors 5 % 2 Pin Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 400volts 20uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

20 uF 400 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin 1.2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 450volts 5uF 5% Non-Stocked Lead-Time 26 Weeks
Min.: 128
Mult.: 32

5 uF 850 VDC Lug Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 450 VAC 5 % 2 Pin 2.2 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk