B3202* - Y2 Standard Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors Y2 1nF 10% 300Vac LS 10mm AEC-Q200 103In Stock
8.000Expected 4/21/2026
Min.: 1
Mult.: 1

1000 pF Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 300 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 110 C B3202* - Y2 Standard AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Y2 22nF 10% 300Vac LS 15mm AEC-Q200 150In Stock
1.000Expected 6/23/2026
Min.: 1
Mult.: 1

0.022 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 300 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 40 C + 110 C B3202* - Y2 Standard AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Y2 100nF 10% 300Vac LS 22.5mm AEC-Q200 2.064In Stock
Min.: 1
Mult.: 1

0.1 uF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 300 VAC 20 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 110 C B3202* - Y2 Standard AEC-Q200 Bulk