TDK ModCap Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 1865uF, 1350 V B25645
9Expected 2/16/2027
584,70 €
562,64 €
Min.: 1
Mult.: 1
1865 uF 1.35 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 1025uF 1800VDC 115A Modular DCR
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
565,57 €
520,28 €
Min.: 1
Mult.: 1
1025 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
TDK Film Capacitors 670 uF, 2300 V B25645
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 52 Weeks
535,11 €
Min.: 3
Mult.: 3
670 uF 2.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk