TDK B32774D Series Film Capacitors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 5 uF 0.1 1.3kvolts C0G 1.382In Stock
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 6 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 5.0UF 10% 450V FILM CAP MKP BOXED 2.128In Stock
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 8.5 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 2.0UF 5% 1100V FILM CAP MKP BOXED 857In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 21.5 mm (0.846 in) - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 7.0UF 10% 1100V FILM CAP MKP BOXED 1.215In Stock
Min.: 1
Mult.: 1

7 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 3.0UF 10% 1300V FILM CAP MKP BOXED 868In Stock
1.428Expected 5/14/2026
Min.: 1
Mult.: 1

1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 2.0uF 10% 1100volt MKP DCLink LS=27.5mm 3.462In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin 11 mOhms - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors Film Cap 22UF 10% 450V MKP BOXED 595In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 3.0UF 10% 800V FILM CAP MKP BOXED 1.192In Stock
2.352Expected 10/29/2026
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 5.0UF 5% 800V FILM CAP MKP BOXED 845In Stock
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 24.5 mm (0.965 in) - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 5uF 0.05 800 Volts 0.05 Tol. C0G 1.824In Stock
1.848Expected 5/14/2026
Min.: 1
Mult.: 1

5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 15.3 mOhms 25.4 mm (1 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 5.0UF 5% 1100V FILM CAP MKP BOXED 206In Stock
896Expected 5/28/2026
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 1.5UF 10% 1300V FILM CAP MKP BOXED 99In Stock
4.200Expected 7/23/2026
Min.: 1
Mult.: 1

1.5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 1300VDC 5uF 5% DC LINK MKP LS 27.5mm 292In Stock
Min.: 1
Mult.: 1
5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 36.5 mm (1.437 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 12UF 10% 800V FILM CAP MKP BOXED 97In Stock
1.568On Order
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 10UF 10% 450V FILM CAP MKP BOXED
3.353On Order
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin 7.5 mOhms - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 5.0UF 10% 1100V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 6 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 7.0 F 5 1100Vdc LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 784
Mult.: 784

7 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 3.0uF 5% 1300volt MKP DCLink LS=27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.428
Mult.: 1.428

3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 2.0 F 10 1100Vdc LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 300

27.5 mm (1.083 in) 2 Pin B32774D Reel, Cut Tape
EPCOS / TDK Film Capacitors 6.8UF 10% 450V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 2.100
Mult.: 2.100

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors MKP X2 0.068 F 5% 305Vac LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 784
Mult.: 784

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 6.5 mOhms 36.5 mm (1.437 in) - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 3.0UF 5% 800V FILM CAP MKP BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 2.352
Mult.: 2.352

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 21 mm (0.827 in) - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 3.0 F 10 800Vdc LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.400
Mult.: 1.400
Reel: 350

27.5 mm (1.083 in) 2 Pin B32774D Reel
EPCOS / TDK Film Capacitors 450VDC 5uF Non-Stocked

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 8.5 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D