TDK B32678G Series Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 47uF 300volts 10% 4 Pin 52.5mmL/S 114In Stock
Min.: 1
Mult.: 1

47 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C B32678G AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 60uF 300volts 10% 4 Pin 52.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 108
Mult.: 108

60 uF 300 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 160 VAC 10 % 4 Pin 2.6 mOhms 50 mm (1.969 in) B32678G AEC-Q200 Bulk