Panasonic ECW-FG Series Film Capacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200 1.733In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.9uF 5% STR L/S=27.5mm AEC-Q200 279In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 42In Stock
350Expected 4/27/2026
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 7uF 5% CUT L/S=27.5mm AEC-Q200 135In Stock
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.9uF 5% CUT L/S=27.5mm AEC-Q200 299In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 10uF 5% STR L/S=27.5mm AEC-Q200 35In Stock
150Expected 4/29/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 252In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2uF 5% STR L/S=27.5mm AEC-Q200 164In Stock
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.2uF 5% STR L/S=27.5mm AEC-Q200 364In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.2uF 5% CUT L/S=27.5mm AEC-Q200 637In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.7uF 5% STR L/S=27.5mm AEC-Q200 300In Stock
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3uF 5% STR L/S=27.5mm AEC-Q200 30In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3uF 5% CUT L/S=27.5mm AEC-Q200 157In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 171In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.5uF 5% STR L/S=27.5mm AEC-Q200 220In Stock
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4uF 5% CUT L/S=27.5mm AEC-Q200 386In Stock
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 64In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4.7uF 5% CUT L/S=27.5mm AEC-Q200 290In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 5uF 5% STR L/S=27.5mm AEC-Q200 184In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC5.6uF 5% STR L/S=27.5mm AEC-Q200 53In Stock
Min.: 1
Mult.: 1

5.6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6uF 5% STR L/S=27.5mm AEC-Q200 201In Stock
Min.: 1
Mult.: 1

6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6uF 5% CUT L/S=27.5mm AEC-Q200 69In Stock
Min.: 1
Mult.: 1

6 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6.8uF 5% STR L/S=27.5mm AEC-Q200 11In Stock
200Expected 4/24/2026
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 6.8uF 5% CUT L/S=27.5mm AEC-Q200 264In Stock
Min.: 1
Mult.: 1

6.8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 7.5uF 5% STR L/S=27.5mm AEC-Q200 150In Stock
Min.: 1
Mult.: 1

7.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk