KYOCERA AVX FPX Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 2kV 1uF 5% 6In Stock
Min.: 1
Mult.: 1
1 uF 2 kVDC Screw Polypropylene (PP) 52 mm (2.047 in) RF and Power Film Capacitors 560 VAC 5 % 2 Pin 2.4 mOhms 42 mm (1.654 in) 40 mm x 42 mm Insert Threaded - 40 C + 85 C FPX Bulk
KYOCERA AVX FPX86X0405J--
KYOCERA AVX Film Capacitors Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
4 uF 2 kVDC Insert Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 850 VAC 5 % 62.001 mm (2.441 in) - 40 C + 85 C FPX
KYOCERA AVX FPX86Y0605J--
KYOCERA AVX Film Capacitors 4600V 6uF 5% Non-Stocked Lead-Time 23 Weeks

Insert Threaded FPX Bulk