KYOCERA AVX Film Capacitors

Results: 821
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 400V 0.1uF 10% 1.739In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 200 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.22uF 1% 1.043In Stock
Min.: 1
Mult.: 1
Reel: 400

0.22 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 250 VAC 10 % 5.8 mm (0.228 in) 6050 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1400V 20uF 10% Radial 510In Stock
Min.: 1
Mult.: 1

1000 pF 1.4 kVDC Radial Polypropylene (PP) 65 mm (2.55 in) 62 mm (2.441 in) Power Factor Correction Film Capacitors 10 % 2 Pin 16.3 mOhms Straight - 55 C + 85 C Bulk
KYOCERA AVX Film Capacitors 100V 4.7uF 6054 Dial = PET-HT Tol 10% 265In Stock
Min.: 1
Mult.: 1

4.7 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors - 40 C + 125 C CB PET-HT Bulk
KYOCERA AVX Film Capacitors 250V .22uF 5% 512In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.22 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4.9 mm (0.193 in) - 55 C + 100 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.22uF 10% 143In Stock
400Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.100

0.22 uF 160 VDC SMD/SMT Polyethylene Terephthalate (PET) Stacked Film Capacitors - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 4.7uF 10% 6054 9In Stock
600Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 300

4.7 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.19 mm (0.598 in) 13.69 mm (0.539 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 7.1 mm (0.28 in) 6054 - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 4700pF 5% 124In Stock
3.500Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.500

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.15 uF 0.05 1.036In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.15 uF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 4700pF 5% 716In Stock
Min.: 1
Mult.: 1
Reel: 1.200

4700 pF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 358In Stock
Min.: 1
Mult.: 1
Reel: 600

0.22 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.8 mm (0.268 in) 5040 (1210 metric) - 55 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.1uF 5% 55In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 4.6 mm (0.181 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 5% 409In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.022 uF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.22uF 10% 700In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 1000pF 10% 1206 6.619In Stock
Min.: 1
Mult.: 1
Reel: 3.500

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 10 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1000PF 50V 5% 1.475In Stock
Min.: 1
Mult.: 1
Reel: 3.500

1000 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V .082uF 5% 3.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.082 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 100V 0.47uF 5% 1.966In Stock
Min.: 1
Mult.: 1
Reel: 1.900

0.47 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 4.3 mm (0.169 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 10nF 5% 1812 1.159In Stock
Min.: 1
Mult.: 1
Reel: 1.200

0.01 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.068uF 5% 986In Stock
Min.: 1
Mult.: 1
Reel: 2.800

0.068 uF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 0.047uF 5% 797In Stock
Min.: 1
Mult.: 1
Reel: 900

0.047 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 1812 (4532 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 900V20uF ESR=5.5 1.144In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C FE Bulk
KYOCERA AVX Film Capacitors 700V 30uF ESR4.5 1.953In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Power Factor Correction Film Capacitors 10 % 2 Pin 4.5 mOhms 30 mm (1.181 in) Cut - 40 C + 100 C FB Bulk
KYOCERA AVX FPG66R0105J--
KYOCERA AVX Film Capacitors 1.5kV 1uF 85C PP M6/6 Plastic 48In Stock
Min.: 1
Mult.: 1
No
1 uF 1.5 kVDC Screw Polypropylene (PP) Power Factor Correction Film Capacitors 500 VAC 5 % 52 mm (2.047 in) - 40 C + 85 C FPG Bulk
KYOCERA AVX Film Capacitors 100V 27uF 10% 143In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 25.7 mm (1.012 in) Power Factor Correction Film Capacitors 60 VAC 10 % 2 Pin 14.6 mm (0.575 in) FFB Bulk