2000 Hour Film Capacitors

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 520V 10uF 85C 10% LS=27.5mm 771In Stock
5,81 €
4,29 €
3,68 €
3,43 €
Min.: 1
Mult.: 1
10 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 10 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 2.407In Stock
1,90 €
1,29 €
1,05 €
0,85 €
Reel
0,85 €
Min.: 1
Mult.: 1
: 235
100 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 450V 10uF 85C 10% LS=27.5mm 1.596In Stock
4,75 €
3,46 €
2,94 €
2,67 €
Min.: 1
Mult.: 1
10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 10 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 100V 0.2 uF 125C 5% 2 Pin LS=5 mm AEC-Q200
21.749In Stock
0,654 €
0,315 €
0,286 €
0,236 €
Min.: 1
Mult.: 1
200 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5uF 85C 10% LS=15mm 5.940In Stock
1,63 €
1,10 €
0,886 €
0,725 €
Min.: 1
Mult.: 1
1.5 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 27 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm
645In Stock
4,02 €
3,02 €
2,74 €
2,42 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200
29.310In Stock
0,473 €
0,218 €
0,195 €
0,158 €
Min.: 1
Mult.: 1
470 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 680 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 2.770In Stock
0,851 €
0,433 €
0,396 €
0,331 €
Min.: 1
Mult.: 1
680 pF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) - 40 C + 125 C R4Y AEC-Q200 Bulk
KEMET Film Capacitors 520V 4.7uF 85C 10% LS=27.5mm 816In Stock
3,42 €
2,43 €
2,01 €
1,77 €
Min.: 1
Mult.: 1
4.7 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 14 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200
46.802In Stock
0,525 €
0,248 €
0,223 €
0,181 €
Min.: 1
Mult.: 1
100 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm
985In Stock
150Expected 12/3/2026
2,53 €
1,90 €
1,79 €
1,53 €
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 470 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 630volts
81In Stock
8,16 €
6,09 €
5,38 €
4,75 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 85 C BFC2378 Bulk
KEMET Film Capacitors 250VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 750In Stock
1,80 €
1,24 €
1,06 €
0,929 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.033 uF 105C 10% 2 Pin LS=10 mm AEC-Q200
16In Stock
1.300Expected 12/11/2026
0,654 €
0,441 €
0,301 €
0,246 €
Min.: 1
Mult.: 1
33 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 147In Stock
900Expected 5/14/2027
1,79 €
1,26 €
1,08 €
0,946 €
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 630V 2200pF 10% LS=7.5mm 308In Stock
0,817 €
0,542 €
0,39 €
0,322 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.800
2.2 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 250 VAC 10 % 2 Pin 289 mOhms 8 mm (0.315 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1 UF 22V 67In Stock
1,68 €
1,16 €
0,989 €
0,679 €
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 450V .47uF 85C 10% LS=15mm 4.369In Stock
0,826 €
0,407 €
0,371 €
0,293 €
Min.: 1
Mult.: 1
470 nF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 59 Ohms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .22uF 85C 10% LS=10mm 6.697In Stock
0,636 €
0,307 €
0,278 €
0,229 €
Min.: 1
Mult.: 1
220 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 90 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 4700 630V 2.843In Stock
0,843 €
0,416 €
0,379 €
0,334 €
Min.: 1
Mult.: 1
4.7 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 135 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 520V .33uF 85C 10% LS=15mm 4.109In Stock
0,774 €
0,395 €
0,359 €
0,314 €
Min.: 1
Mult.: 1
330 nF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 84 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .15uF 85C 10% LS=10mm 6.216In Stock
0,464 €
0,272 €
0,246 €
0,201 €
Min.: 1
Mult.: 1
150 nF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 133 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.33uF 50V 10% 2.998In Stock
3,21 €
2,27 €
1,89 €
1,78 €
Min.: 1
Mult.: 1
330 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C 168 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.10uF 63V 5% 3.807In Stock
1,54 €
1,06 €
0,92 €
0,779 €
Reel
0,691 €
Min.: 1
Mult.: 1
: 2.500
100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C 185 Ammo Pack
Knowles / Illinois Capacitor Film Capacitors 0.01uF 400V 10% 13.317In Stock
0,421 €
0,194 €
0,174 €
0,138 €
Min.: 1
Mult.: 1
10 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.3 mm (0.169 in) General Film Capacitors 200 VAC 10 % 2 Pin 7.4 mm (0.291 in) - 40 C + 105 C MMR Bulk