Polyester/Polypropylene Film Capacitors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 507In Stock
11,68 €
8,33 €
7,94 €
7,62 €
6,92 €
Min.: 1
Mult.: 1
20 uF 1.2 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 96In Stock
10,31 €
7,76 €
6,87 €
5,79 €
Min.: 1
Mult.: 1
25 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 6In Stock
3,90 €
2,81 €
2,43 €
2,15 €
1,92 €
Min.: 1
Mult.: 1
3 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 1.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 506In Stock
2,92 €
2,17 €
1,87 €
1,65 €
Min.: 1
Mult.: 1
1.2 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 244In Stock
4,38 €
3,16 €
2,73 €
2,41 €
Min.: 1
Mult.: 1
2.4 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700V 70 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 4In Stock
19,87 €
15,21 €
13,60 €
12,26 €
Min.: 1
Mult.: 1
70 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 60 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 105In Stock
16,63 €
12,73 €
11,38 €
11,10 €
Min.: 1
Mult.: 1
60 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 8.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 27In Stock
8,71 €
6,30 €
5,26 €
5,19 €
Min.: 1
Mult.: 1
8.8 uF 1.2 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 238In Stock
3,78 €
2,73 €
2,37 €
2,07 €
Min.: 1
Mult.: 1
2.4 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 35 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 91In Stock
10,85 €
8,09 €
7,24 €
6,27 €
Min.: 1
Mult.: 1
35 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 27 mm (1.063 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 492In Stock
2,54 €
1,84 €
1,59 €
1,40 €
Min.: 1
Mult.: 1
1.2 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700V 4.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 35In Stock
4,30 €
3,10 €
2,68 €
2,37 €
Min.: 1
Mult.: 1
4.8 uF 700 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
11,46 €
8,69 €
7,72 €
7,28 €
Min.: 1
Mult.: 1
22 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 27 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 69In Stock
12,19 €
9,43 €
8,22 €
7,16 €
Min.: 1
Mult.: 1
27 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 21In Stock
10,37 €
7,81 €
6,91 €
5,82 €
Min.: 1
Mult.: 1
15 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 6.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 8In Stock
4,48 €
3,23 €
2,67 €
2,34 €
1,98 €
Min.: 1
Mult.: 1
6.6 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 27 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 16In Stock
12,59 €
9,74 €
8,40 €
7,40 €
Min.: 1
Mult.: 1
27 uF 1 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 18 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 126In Stock
7,32 €
5,44 €
4,79 €
4,27 €
Min.: 1
Mult.: 1
18 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 4.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 280In Stock
5,49 €
4,03 €
3,38 €
3,21 €
Min.: 1
Mult.: 1
4.4 uF 1.2 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 0.018uF 1000volts 5% LS=15mm 3.239In Stock
0,80 €
0,395 €
0,359 €
0,30 €
Min.: 1
Mult.: 1
18 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 37 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
TDK Film Capacitors 0.068uF 1000volts 5% LS=15mm 1.295In Stock
1,44 €
0,963 €
0,766 €
0,707 €
Min.: 1
Mult.: 1
68 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mOhms 17.5 mm (0.689 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 1000volts 10% LS=15mm 1.145In Stock
1,63 €
1,10 €
0,955 €
0,815 €
Min.: 1
Mult.: 1
100 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 10 % 2 Pin 7 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
TDK Film Capacitors 0.015uF 1000volts 5% LS=15mm 4.555In Stock
0,748 €
0,366 €
0,333 €
0,276 €
Min.: 1
Mult.: 1
15 nF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 44 mOhms 10.5 mm (0.413 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTBE 100V 2.2uF 10% 815In Stock
1,57 €
1,33 €
1,23 €
1,14 €
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8.5 mm x 15 mm Straight - 40 C + 85 C WCAP-FTBE Bulk
KEMET Film Capacitors 700V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 222In Stock
7,89 €
5,95 €
5,13 €
4,88 €
Min.: 1
Mult.: 1
20 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk