Polyester Film Capacitors

Results: 10.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Dale Film Capacitors MKT 370 4.7nF 10 100V= 1.797In Stock
Min.: 1
Mult.: 1
100 VDC Radial Polyester General Film Capacitors 63 VAC - 55 C + 100 C MKT370
Vishay / Roederstein Film Capacitors 1uF 63V 5% 21.486In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKT1818 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 1.967In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk
Vishay / Roederstein Film Capacitors 6.8uF 10% 250V 1.000In Stock
Min.: 1
Mult.: 1

250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V 1.394In Stock
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V= 1.083In Stock
Min.: 1
Mult.: 1
: 750

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822 Reel, Cut Tape
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1.330In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2.796In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 100volts 1.294In Stock
Min.: 1
Mult.: 1
: 750

470 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 105 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors 10nF 5% 400volts 1.362In Stock
Min.: 1
Mult.: 1
: 1.500

10 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors .47uF 10% 100volts 3.408In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 8.853In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors .0022uF 5% 400volts 1.642In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / Roederstein Film Capacitors .33uF 310Vac 10% X2 2.872In Stock
Min.: 1
Mult.: 1

330 nF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 19.5 mm (0.768 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 110 C F1772 Bulk
Vishay / BC Components Film Capacitors .33uF 5% 63volts 4.204In Stock
Min.: 1
Mult.: 1

330 nF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / Roederstein Film Capacitors MKT 22nF + / - 10% 400Vdc AXIAL ENCASED 2.490In Stock
Min.: 1
Mult.: 1
: 1.750

22 nF 400 VDC Axial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 376In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polyester 41.5 mm (1.634 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts 538In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .15uF 10% 250volts 3.900In Stock
Min.: 1
Mult.: 1

150 nF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.8 mm (0.189 in) General Film Capacitors 160 VAC 10 % 2 Pin 14.8 mm (0.583 in) Inside Kink - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts 463In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 160 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .033uF 10% 400volts 7.984In Stock
Min.: 1
Mult.: 1

33 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.7 mm (0.539 in) - 55 C + 105 C BFC2368 Bulk


Vishay / Roederstein Film Capacitors MKT 15uF + / - 10% 100Vdc AXIAL ENCASED 513In Stock
Min.: 1
Mult.: 1

100 VDC Axial Polyester General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors MKT 330nF + / - 10% 250Vdc AXIAL ENCASED 1.888In Stock
Min.: 1
Mult.: 1
: 2.000

330 nF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors MKT 10uF + / - 10% 63Vdc AXIAL ENCASED 547In Stock
Min.: 1
Mult.: 1
: 600

63 VDC Axial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1.067In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk