Paper Film Capacitors

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 275volts 47nF 20% LS 15.2mm
1.767In Stock
1,80 €
1,36 €
1,27 €
1,07 €
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 275 VAC 20 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 85 C P409 Bulk
KEMET Film Capacitors 1000V 0.047uF 10% LS=20.3mm
1.588In Stock
2,92 €
2,06 €
1,71 €
1,49 €
1,48 €
Min.: 1
Mult.: 1
47 nF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 300volts 33nF 20% LS 15.2mm
2.540In Stock
1,94 €
1,47 €
1,38 €
1,18 €
Min.: 1
Mult.: 1
33 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 14.3 mm (0.563 in) Straight - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm
645In Stock
4,02 €
3,02 €
2,74 €
2,42 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 47 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.022uF 20% RC network
2.876In Stock
2,13 €
1,61 €
1,51 €
1,26 €
Min.: 1
Mult.: 1
22 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 13 mm (0.512 in) Straight - 40 C + 85 C PMR210 Bulk
KEMET Film Capacitors 250volts 0.10uF 20% LS 20.3mm
985In Stock
150Expected 12/3/2026
2,53 €
1,90 €
1,79 €
1,53 €
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 470 Ohms 16.5 mm (0.65 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm
2.021In Stock
4,82 €
3,38 €
2,91 €
2,55 €
2,38 €
Min.: 1
Mult.: 1
150 nF Radial Paper 20 mm (0.787 in) 24 mm (0.945 in) 12.5 mm (0.492 in) Safety Film Capacitors 275 VAC 20 % 3 Pin 16 mm (0.63 in) Straight - 40 C + 100 C PZB300 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm
182In Stock
5,01 €
3,52 €
3,03 €
2,65 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 33 Ohms 22 mm (0.866 in) Straight - 40 C + 85 C PMR209 Bulk
KEMET Film Capacitors 250volts 0.47uF 20% LS 25.4mm
27In Stock
5,01 €
3,52 €
3,22 €
2,75 €
Min.: 1
Mult.: 1
470 nF Radial Paper 25.4 mm (1 in) RC Snubber Film Capacitors 250 VAC 20 % PMR209 Bulk
KEMET Film Capacitors 400V 0.15uF 10% LS=20.3mm
2In Stock
2,59 €
1,69 €
1,45 €
1,27 €
Min.: 1
Mult.: 1
150 nF 400 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 250volts 0.047uF 20% LS 20.3mm
617In Stock
3,40 €
2,45 €
2,37 €
2,04 €
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 100 Ohms 15 mm (0.591 in) Straight - 40 C + 85 C PMR210 Bulk
KEMET Film Capacitors 630V 0.15uF 10% LS=20.3mm
592In Stock
2,83 €
2,10 €
1,81 €
1,60 €
Min.: 1
Mult.: 1
150 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 300volts 68nF 20% LS 20.3mm
506In Stock
2,40 €
1,94 €
1,80 €
1,51 €
Min.: 1
Mult.: 1
68 nF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 300 VAC 20 % 16.5 mm (0.65 in) - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 1000V 0.068uF 10% LS=20.3mm
502In Stock
800Expected 12/24/2026
3,47 €
2,35 €
2,06 €
1,80 €
Min.: 1
Mult.: 1
68 nF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.047uF 10% LS=15.2mm
1.374In Stock
1,90 €
1,30 €
1,06 €
0,869 €
Min.: 1
Mult.: 1
47 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk


KEMET Film Capacitors 500V 0.022uF 10% LS=15.2mm
1.684In Stock
Cut Tape
1,81 €
1,26 €
1,05 €
0,886 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 400
22 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Film Capacitors 400V 0.010uF 10% LS=10.2mm
2.811In Stock
Cut Tape
1,29 €
0,677 €
0,624 €
Reel
0,507 €
0,479 €
Min.: 1
Mult.: 1
: 700
10 nF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 275volts 100nF 20% LS 20.3mm
1.070In Stock
2,07 €
1,94 €
1,69 €
1,49 €
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 275 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 85 C P409 Bulk
KEMET Film Capacitors 1000V 0.015uF 10% LS=15.2mm
1.557In Stock
1,51 €
1,03 €
0,827 €
0,765 €
Min.: 1
Mult.: 1
15 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Film Capacitors 630V 0.068uF 10% LS=15.2mm
1.036In Stock
2,24 €
1,59 €
1,37 €
1,20 €
Min.: 1
Mult.: 1
68 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.5uF 440Vac/1kVdc 63In Stock
36,09 €
27,98 €
24,64 €
23,59 €
Min.: 1
Mult.: 1
500 nF 1 kVDC Solder Lug Paper 20.574 mm (0.81 in) 54.864 mm (2.16 in) 33.274 mm (1.31 in) General Film Capacitors 440 VAC 10 % 54.102 mm (2.13 in) OTB Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 1kV Case A 24In Stock
85,25 €
76,88 €
75,41 €
74,21 €
Min.: 1
Mult.: 1
1 uF 1 kVDC Stud Threaded Paper 20.574 mm (0.81 in) 54.1 mm (2.13 in) 54.86 mm (2.16 in) AC and Pulse Film Capacitors 10 % 2 Pin 33.27 mm (1.31 in) Tab Terminal - 40 C + 80 C SCR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.5uF 2kV 13In Stock
67,21 €
53,03 €
52,94 €
52,08 €
Min.: 1
Mult.: 1
500 nF 2 kVDC Quick Connect Paper 20.57 mm (0.81 in) 54.86 mm (2.16 in) 54.864 mm (2.16 in) Snubber Film Capacitors 10 % 2 Pin 73.15 mm (2.88 in) - 40 C + 115 C SNU Bulk
Knowles / Illinois Capacitor Film Capacitors 1uF 1kVdc 124In Stock
66,99 €
57,25 €
52,52 €
51,82 €
Min.: 1
Mult.: 1
1 uF 1 kVDC Stud Threaded Paper 20.574 mm (0.81 in) 54.86 mm (2.16 in) 33.27 mm (1.31 in) General Film Capacitors 10 % 2 Pin 54.1 mm (2.13 in) - 55 C + 105 C T Bulk
KEMET Film Capacitors 275volts 100nF 20% LS 20.3mm
2.811In Stock
2.000Expected 4/1/2027
2,14 €
1,62 €
1,52 €
1,32 €
Min.: 1
Mult.: 1
100 nF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) RC Snubber Film Capacitors 275 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 85 C P409 Bulk