66 uF Film Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 66uF 1kV M8 Stud 36In Stock
Min.: 1
Mult.: 1

66 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 2 Pin 600 mOhms - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVDC 66uF 10% Stud Mount 12In Stock
Min.: 1
Mult.: 1

66 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 500 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
KEMET Film Capacitors 700V 66 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2In Stock
72Expected 10/2/2026
Min.: 1
Mult.: 1

66 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 3,34 - 4,00KVAR 400 V~ 8In Stock
Min.: 1
Mult.: 1

66 uF Quick Connect Polypropylene (PP) 105 mm (4.134 in) Power Factor Correction Film Capacitors 400 VAC - 5 %, + 10 % 3 Pin - 25 C + 55 C B32340C-A
Knowles / Illinois Capacitor Film Capacitors 66uF 1kV M5 insert 14Stock Available
Min.: 1
Mult.: 1

66 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 600 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
KYOCERA AVX Film Capacitors 400V 10% 3 x 66.3 uF Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

66 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 400 VAC 10 % 190 mm (7.48 in) FLB Bulk
Panasonic Industry Film Capacitors 450VDC 66uF 15% MPP L/S=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 400
Mult.: 400

66 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 90 mm (3.543 in) 32.5 mm (1.28 in) DC Link Film Capacitors 15 % 4 Pin 5 mOhms 24 mm (0.945 in) Straight - 40 C + 85 C EZP-E Bulk
KYOCERA AVX Film Capacitors 800V 66uF 10% Non-Stocked Lead-Time 26 Weeks
No
66 uF 800 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 40 mm (1.575 in) Power Factor Correction Film Capacitors 10 % 2 Pin 700 uOhms 40 mm (1.575 in) Stud Threaded - 40 C + 105 C FFVE Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVDC 66uF 10% Insert Mount Non-Stocked Lead-Time 20 Weeks
Min.: 12
Mult.: 1

66 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 500 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 66uF 600Vdc 42x57x38mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
Min.: 336
Mult.: 28
66 uF 600 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 57 mm (2.244 in) Film Capacitors 10 % 4 Pin 2.7 mOhms 38 mm (1.496 in) Straight - 55 C + 125 C Bulk