560 pF Film Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 560pF 16VDC 2% PPS FILM 0603 6.455In Stock
Min.: 1
Mult.: 1
: 4.000

560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 560pF 5% 2000volts 864In Stock
Min.: 1
Mult.: 1
: 900

560 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 15 mm (0.591 in) - 55 C + 125 C BFC2375 Reel, Cut Tape
KEMET Film Capacitors 63volts 0.00056uF 5% LS 5mm 2.942In Stock
Min.: 1
Mult.: 1

560 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000V 560pF 5% LS=7.5mm 2.457In Stock
Min.: 1
Mult.: 1

560 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Panasonic Film Capacitors 560pF 16VDC 5% PPS FILM 0603 3.245In Stock
4.000Expected 6/3/2026
Min.: 1
Mult.: 1
: 4.000

560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 560pF 50VDC 2% PPS FILM 0805 3.373In Stock
Min.: 1
Mult.: 1
: 3.000

560 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 560pF 50VDC 5% PPS FILM 0805 9.316In Stock
Min.: 1
Mult.: 1
: 3.000

560 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 560pF 1% LS 5mm 1.803In Stock
Min.: 1
Mult.: 1

560 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 1 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000V 560pF 5% LS=10mm 505In Stock
Min.: 1
Mult.: 1

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.4105 Ohms 9 mm (0.354 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 560pF 5% LS=15mm 1.711In Stock
Min.: 1
Mult.: 1

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 3.4105 Ohms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 630V 560pF 5% LS=7.5mm 128In Stock
Min.: 1
Mult.: 1

560 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.56nF 50V 2% 2.416In Stock
Min.: 1
Mult.: 1
: 3.000

560 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors 560pF 5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 3.5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 400 VAC 3.5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 5%1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375 Reel
Vishay / BC Components Film Capacitors 560pF 3.5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 400 VAC 3.5 % BFC2375 Reel
Vishay / BC Components Film Capacitors 560pF 5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 5.5 mm (0.217 in) 13.5 mm (0.531 in) AC and Pulse Film Capacitors 400 VAC 5 % 14.5 mm (0.571 in) BFC2375
Vishay / BC Components Film Capacitors 560pF 3.5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 400 VAC 3.5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 3.5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % BFC2375 Reel
Vishay / BC Components Film Capacitors 560pF 3.5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % BFC2375 Reel
Vishay / BC Components Film Capacitors 560pF 3.5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

560 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % BFC2375
Vishay / BC Components Film Capacitors 560pF 3.5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 900
Mult.: 900
: 900

560 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % BFC2375 Reel
Vishay / BC Components Film Capacitors .013uF 5% 1000volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

560 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2378