B25690C1308K103

TDK
871-B25690C1308K103
B25690C1308K103

Mfr.:

Description:
Film Capacitors 1100VDC 3000uF 10% PEC MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3000 uF
1.1 kVDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
Electronic Equipment Film Capacitors
4 kVAC
10 %
2 Pin
1 mOhms
370 mm (14.56 in)
- 40 C
+ 85 C
MKP DC Link - Resin Top
Bulk
Brand: TDK
Diameter: 136 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: One Phase
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
8532259000
USHTS:
8532250080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
60
Expected 7/2/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,22 € 290,22 €
259,16 € 3.109,92 €