3 uF Film Capacitors

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848e 3uF +/-5% 700V= 290In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 26 mm (1.024 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight + 125 C MKP1848e Tray
TDK Film Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm 1.062In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 3 uF 845In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 23 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 722In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 3.0UF 10% 800V FILM CAP MKP BOXED 1.192In Stock
2.352Expected 10/29/2026
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 7 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
Vishay / Roederstein Film Capacitors MKP 3 F 5 % 1200Vdc Pich P1=37,5 / P2=10,2 mm 27In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 20 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C MKP Tray
KEMET Film Capacitors 700V 3uF 10% LS=27.5mm 177In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 400 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AT Bulk
KEMET Film Capacitors 1000volts 3uF 5% 1000volts 3uF 5% 142In Stock
Min.: 1
Mult.: 1

3 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 2.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
Vishay / Roederstein Film Capacitors MKP18473uF+/-5%275Vac 15In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 275 VAC 5 % 2 Pin 25 mm (0.984 in) Straight - 40 C + 85 C MKP1847
TDK Film Capacitors 3.0uF 5 % 875volt MKP DCLink LS=27.5mm 150In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 6.8 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 3 F 10% 1300Vdc Pitch 27,5mm 2 pins 40In Stock
Min.: 1
Mult.: 1

3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) Film Capacitors 10 % 2 Pin 9.5 mOhms 31 mm (1.22 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 54In Stock
288Expected 8/7/2026
Min.: 1
Mult.: 1

3 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 3.0UF 10% 1050V MKP WOUND BOXED 392In Stock
Min.: 1
Mult.: 1

3 uF 1.05 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) Film Capacitors 10 % 2 Pin 11.7 mOhms 31 mm (1.22 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 3.0UF 5% 1200V MKP WOUND BOXED 367In Stock
Min.: 1
Mult.: 1

3 uF 1.2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) Film Capacitors 5 % 4 Pin 10.4 mOhms 36.5 mm (1.437 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 600V 10% FILM/IC 708In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin 4.2 mOhms 24 mm x 46 mm - 40 C + 100 C PHC Bulk
Panasonic Film Capacitors 800VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 250In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Film Capacitors 5 % 2 Pin 12.4 mOhms 24.5 mm (0.965 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 3uF +/-5% 700V= 257In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 11 mm (0.433 in) Film Capacitors 5 % 2 Pin 16.5 mOhms 21 mm (0.827 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 3uF +/-5% 900Vdc 200In Stock
Min.: 1
Mult.: 1

3 uF 900 VDC Radial Polypropylene (PP) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 5 % 2 Pin 14 mOhms 25 mm (0.984 in) Straight + 125 C MKP1848e Tray
Knowles / Illinois Capacitor Film Capacitors 400V 3uF AXIAL 2In Stock
Min.: 1
Mult.: 1

3 uF 400 VDC Axial Polypropylene (PP) 44.4 mm (1.748 in) General Film Capacitors 250 VAC 10 % 2 Pin 17 mOhms Straight - 55 C + 105 C 930C Bulk
WIMA Film Capacitors 3.0uF 1500 Volt 10% 21In Stock
Min.: 1
Mult.: 1

3 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 550 VAC 10 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors 3uF 1600 Volts 20% 16In Stock
Min.: 1
Mult.: 1

3 uF 1.6 kVDC Lug Polypropylene (PP) 48.5 mm (1.909 in) 56 mm (2.205 in) 37 mm (1.457 in) Snubber Film Capacitors 650 VAC 20 % 54 mm (2.126 in) - 55 C + 100 C Snubber MKP Bulk
Nichicon Film Capacitors Cylindrical. axial 18.9 x 38 170In Stock
Min.: 1
Mult.: 1

3 uF 200 VDC Axial Polypropylene (PP) 38 mm (1.496 in) General Film Capacitors 10 % 2 Pin 13 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 22 x 44 346In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 4.2 mOhms Straight - 55 C + 105 C Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 900Vdc 32x24x14mm LS=27.5 1.090In Stock
Min.: 1
Mult.: 1
3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) Film Capacitors 10 % 2 Pin 13.1 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C Bulk
Vishay / Roederstein Film Capacitors 3uF 350volts 5% High Humidity 367In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 7 mOhms 31 mm (1.22 in) Straight - 60 C + 105 C MKP1847H Bulk