WIMA 2.2 uF Film Capacitors

Results: 1.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 100V 2.2uF 20% MAX REFLOW 240C 2.028In Stock
Cut Tape
2,69 €
1,90 €
1,64 €
1,44 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 600
2.2 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63 VDC 2.2 uF 10% PCM 10 PCM 10 5.534In Stock
2,06 €
1,11 €
1,00 €
0,981 €
Min.: 1
Mult.: 1
2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 5% 338In Stock
3,66 €
2,64 €
2,28 €
2,02 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10% 871In Stock
2,43 €
1,74 €
1,67 €
1,66 €
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 5% 62In Stock
3,51 €
2,61 €
2,25 €
2,10 €
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2.2 uF 630 VDC 5% 122In Stock
9,07 €
6,76 €
5,97 €
5,32 €
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 10% 727In Stock
2,70 €
1,92 €
1,66 €
1,46 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10% 404In Stock
1,83 €
1,26 €
1,08 €
0,94 €
Reel
0,882 €
Min.: 1
Mult.: 1
: 640
2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 2.2 uF 250 VDC 10.5x19x26.5 PCM 22.5 174In Stock
4,01 €
2,89 €
2,50 €
2,21 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 250 VDC 2.2 uF 10% PCM22.5 1.375In Stock
2,10 €
1,48 €
1,27 €
1,11 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 5% 48In Stock
700Expected 11/1/2026
2,81 €
2,00 €
1,72 €
1,52 €
Reel
1,34 €
1,32 €
Min.: 1
Mult.: 1
: 350
2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Ammo Pack
WIMA Film Capacitors 2.2 uF 250 VDC 10% 1.088In Stock
2,10 €
1,48 €
1,25 €
1,11 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 630 VDC 10% 248In Stock
8,68 €
6,48 €
5,72 €
5,11 €
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2uF 250 Volts 10% 1.109In Stock
2,00 €
1,38 €
1,19 €
1,04 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 160 VAC 10 % 2 Pin - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2uF 630 Volts 10% 22In Stock
462Expected 2/3/2027
5,28 €
5,15 €
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 280 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 250 VDC 2.2 uF 10% PCM 27.5 305In Stock
3,83 €
2,76 €
2,38 €
2,10 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) 31.5 mm x 9 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 2.2 uF 5% P15 565In Stock
4.000Expected 3/3/2027
1,38 €
1,07 €
0,887 €
0,865 €
Min.: 1
Mult.: 1
2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 630 VDC 10% 300In Stock
5,73 €
4,02 €
3,49 €
3,13 €
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2uF 400 Volts 10% 8In Stock
3,00 €
Min.: 1
Mult.: 1
2.2 uF 400 VDC Radial Polypropylene (PP) 37 mm (1.457 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 2uF 250 Volts 5%
1.682Expected 2/8/2027
2,86 €
1,98 €
1,63 €
1,52 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 250 VDC 10%
1.683Expected 1/6/2027
2,73 €
1,94 €
1,67 €
1,46 €
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2uF 400 Volts 10%
1.925On Order
3,46 €
2,74 €
2,29 €
1,65 €
Min.: 1
Mult.: 1
2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 220 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2uF 1000 Volts 10%
1.399On Order
8,66 €
6,44 €
5,66 €
5,06 €
4,66 €
Min.: 1
Mult.: 1
2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 400 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10%
7.554On Order
1,44 €
0,869 €
0,701 €
0,59 €
Min.: 1
Mult.: 1
2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 50 VDC 2.2 uF 5%
3.864Expected 12/23/2026
2,07 €
1,43 €
1,22 €
1,07 €
Min.: 1
Mult.: 1
2.2 uF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) General Film Capacitors 30 VAC 5 % 2 Pin 12.5 mm (0.492 in) 10.3 mm x 5.7 mm x 12.5 mm Straight - 55 C + 100 C MKS 4 Bulk