100 uF Bulk Film Capacitors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 330VAC 100uF 5%
23In Stock
64,15 €
52,95 €
50,58 €
48,64 €
Min.: 1
Mult.: 1
100 uF 600 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 135 mm (5.315 in) General Film Capacitors 330 VAC 5 % 2 Pin 5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can 16In Stock
70,12 €
61,42 €
55,23 €
54,68 €
Min.: 1
Mult.: 1
100 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P Bulk
KEMET Film Capacitors 330 VAC 100uF 5% AC Filter Can 2In Stock
18Expected 7/23/2027
54,43 €
41,50 €
40,13 €
Min.: 1
Mult.: 1
100 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 550VAC 100uF 10% AC Filter Can 13In Stock
18Expected 7/23/2027
88,64 €
80,87 €
76,26 €
75,64 €
Min.: 1
Mult.: 1
100 uF 1.28 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.427 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 5In Stock
900On Order
25,90 €
20,26 €
18,34 €
Min.: 1
Mult.: 1
100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 87In Stock
270On Order
21,10 €
16,15 €
14,44 €
13,05 €
Min.: 1
Mult.: 1
100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors PEC MKP 100 UF 480 V 175In Stock
68,03 €
59,43 €
58,23 €
57,27 €
Min.: 1
Mult.: 1
100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) General Film Capacitors 480 VAC 5 % 2 Pin - 40 C + 85 C B32362 Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVDC 100uF 10% Stud Mount 24In Stock
89,14 €
79,98 €
78,13 €
77,31 €
Min.: 1
Mult.: 1
100 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 700 uOhms 51 mm (2.008 in) - 40 C + 85 C 944L Bulk
WIMA Film Capacitors 100uF 10% 400 VDC 31x46x41.5mm 276In Stock
29,01 €
23,51 €
20,78 €
20,19 €
Min.: 1
Mult.: 1
100 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 4 Pin 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
KEMET Film Capacitors 450V 100 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200
3In Stock
33,86 €
26,49 €
25,09 €
24,58 €
Min.: 1
Mult.: 1
100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE AEC-Q200 Bulk
TDK Film Capacitors 350VAC 100uF 5% Filtercap MKD AC 49In Stock
29,87 €
24,19 €
Min.: 1
Mult.: 1
100 uF Screw Polypropylene (PP) 35 mm (1.378 in) 82.5 mm (3.248 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 100uF 10% Stud Mount 2In Stock
92,39 €
81,05 €
76,09 €
74,55 €
Min.: 1
Mult.: 1
100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 900 uOhms 64 mm (2.52 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1kV M5 insert 11In Stock
77,41 €
65,90 €
62,40 €
60,60 €
Min.: 1
Mult.: 1
100 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms 51 mm (2.008 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M5 insert 15In Stock
66,93 €
59,20 €
Min.: 1
Mult.: 1
100 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 64 mm (2.52 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M8 Stud 4In Stock
12Expected 11/9/2026
74,71 €
67,34 €
Min.: 1
Mult.: 1
100 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 800V M5 insert 15In Stock
70,39 €
58,88 €
55,48 €
55,01 €
Min.: 1
Mult.: 1
100 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 500 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
Vishay / Roederstein Film Capacitors 100 uF
960On Order
24,81 €
19,22 €
18,09 €
17,66 €
Min.: 1
Mult.: 1
100 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 65 mm (2.559 in) 57.5 mm x 70 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 100uF 10% 63volt MKT L/S=27.5mm
1.920On Order
20,50 €
16,45 €
14,83 €
14,04 €
Min.: 1
Mult.: 1
100 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 40 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 100uF 10% 3000VDC
204On Order
115,10 €
93,54 €
88,01 €
Min.: 1
Mult.: 1
100 uF 3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 176 mm (6.929 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
Vishay / Roederstein Film Capacitors 100 uF
60Expected 11/23/2026
36,21 €
28,20 €
27,30 €
26,99 €
Min.: 1
Mult.: 1
100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 500VDC, 100uF 10%, LS 52.5mm
214Expected 5/31/2027
13,95 €
10,06 €
9,61 €
9,24 €
Min.: 1
Mult.: 1
100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin
200Expected 12/31/2026
16,47 €
12,49 €
11,11 €
10,01 €
Min.: 1
Mult.: 1
100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin AEC-Q200
200Expected 12/31/2026
16,47 €
12,49 €
11,11 €
10,01 €
Min.: 1
Mult.: 1
100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) - 40 C + 105 C EZP-V-D Bulk
KYOCERA AVX Film Capacitors 600V 100uF ESR=3mOhms 10% 4 Pins P2=20.3mm
240Expected 11/6/2026
13,10 €
9,65 €
8,95 €
8,69 €
Min.: 1
Mult.: 1
100 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
KEMET Film Capacitors 700V 100Uf LS=52.5mm 5% Met Polyp AEC-Q200
54Expected 6/4/2027
24,51 €
19,01 €
17,85 €
Min.: 1
Mult.: 1
100 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk