100 pF Film Capacitors

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 100PF 630V 1% 1.944In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 100V 100 pF 125C 20% 2 Pin LS=5 mm AEC-Q200 47.873In Stock
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 20 % 2 Pin Straight - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 2000V 100pF 5% LS=15mm 4.580In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2k V 100 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 9.381In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 700 VAC 5 % 2 Pin 6.366 Ohms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 100pF 5% 1000volts 2.012In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 5 mm (0.197 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2375 Bulk
KEMET Film Capacitors 250volts 100pF 5% LS 5mm 2.932In Stock
Min.: 1
Mult.: 1

100 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
WIMA Film Capacitors 100 pF 100 VDC 20% 1.418In Stock
Min.: 1
Mult.: 1
: 4.150

100 pF 100 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C FKP 3 Ammo Pack
WIMA Film Capacitors 2000V 100pF 10% 4.973In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 100V 100pF 2.5% 94In Stock
12.000Expected 9/2/2026
Min.: 1
Mult.: 1

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 100pF 1600V 10% PCM15 22In Stock
4.800On Order
Min.: 1
Mult.: 1

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 100pF 1600 Volts 5% 3.221In Stock
Min.: 1
Mult.: 1

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 4 100 pF 400 VDC 5x11x18 PCM15 3.280In Stock
Min.: 1
Mult.: 1
: 1.150

100 pF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Ammo Pack
WIMA Film Capacitors 400V 100pF 10% 3.826In Stock
Min.: 1
Mult.: 1

100 pF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 100pF 2000 Volts 5% 633In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.03 mm (0.71 in) 5.08 mm (0.2 in) AC and Pulse Film Capacitors 700 VAC 5 % 10.92 mm (0.43 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 100pF 1600V 20% PCM15 81In Stock
4.800Expected 5/1/2026
Min.: 1
Mult.: 1

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1nF 50V 2% 2.180In Stock
Min.: 1
Mult.: 1
: 3.000

100 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100pF 1600 Volts 5% 3.275In Stock
Min.: 1
Mult.: 1
: 600

100 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Reel, Cut Tape
WIMA Film Capacitors 100pF 630V 10% PCM5 12.792In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 2000V 100pF 10% PCM15 7.021In Stock
Min.: 1
Mult.: 1

100 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 100pF 100 Volts 5% 7.167In Stock
Min.: 1
Mult.: 1
: 1.500

100 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
Panasonic Film Capacitors 100pF 50VDC 5% PPS FILM 0805 28.047In Stock
Min.: 1
Mult.: 1
: 3.000

100 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 100pF 630volts 1% 1.131In Stock
Min.: 1
Mult.: 1

100 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin 6 mm (0.236 in) 1830 Straight - 55 C + 100 C KP1830 Bulk
Panasonic Film Capacitors 100pF 16VDC 2% PPS FILM 0603 8.396In Stock
12.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 4.000

100 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 100pF 16VDC 5% PPS FILM 0603 5.140In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000volts 100pF 5% LS 5mm 1.255In Stock
Min.: 1
Mult.: 1

100 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk