0.44 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Product Voltage Rating AC Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.44uF 250volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.44 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.44uF 400volts 5% Non-Stocked Lead-Time 6 Weeks
Min.: 2.040
Mult.: 2.040

0.44 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk