Vishay / BC Components Film Capacitors

Results: 17.455
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components MKP385275085JC02H0
Vishay / BC Components Film Capacitors MKP 3852 0.0075 F 5 850V= 1.300In Stock
Min.: 1
Mult.: 1

MKP385
Vishay / BC Components MKP385230200JDA2B0
Vishay / BC Components Film Capacitors MKP 3852 0.003 F 5 2000V= 750In Stock
Min.: 1
Mult.: 1

MKP385
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1.402In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2.960In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 100volts 2.174In Stock
Min.: 1
Mult.: 1

1.5 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 10nF 5% 400volts 1.399In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.01 uF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 40 C + 85 C BFC2470 Ammo Pack
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts 538In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors 10000pF 5%1000volts 917In Stock
Min.: 1
Mult.: 1
Reel: 800

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors 470pF 3.5% 2000volts 1.746In Stock
Min.: 1
Mult.: 1

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 1.447In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts 467In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 160 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 160volts 562In Stock
Min.: 1
Mult.: 1
Reel: 650

0.47 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 16.5 mm (0.65 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Vishay / BC Components Film Capacitors .3uF 5% 250volts 1.244In Stock
Min.: 1
Mult.: 1
Reel: 650

0.3 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Vishay / BC Components Film Capacitors .1uF 5% 630volts 1.922In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .22UF 10% 100volts 5.632In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 13.6 mm (0.535 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 22000pF 5% 1000volts 688In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375 Bulk
Vishay / BC Components Film Capacitors 220pF 5% 2000volts 2.905In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .15uF 5% 1600volts 430In Stock
Min.: 1
Mult.: 1

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .056uF 5% 1600volts 372In Stock
Min.: 1
Mult.: 1

0.056 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 876In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 63 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 15000pF 5% 1600volts 1.020In Stock
Min.: 1
Mult.: 1

0.015 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .33uF 10% 400volts 1.880In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyester 22.5 mm (0.886 in) 12.5 mm (0.492 in) 4.6 mm (0.181 in) General Film Capacitors 220 VAC 10 % 2 Pin 13.7 mm (0.539 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 9.523In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
Vishay / BC Components Film Capacitors 390pF 3.5% 2000volts 1.272In Stock
Min.: 1
Mult.: 1
Reel: 900

390 pF 2 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Reel, Cut Tape
Vishay / BC Components Film Capacitors .22uF 10% 400volts 1.987In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 220 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk