- 40 C Feed Through Capacitors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 2200 PF 25V 202.898In Stock
394.000On Order
Min.: 1
Mult.: 1
: 2.000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 74.841In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 242.526In Stock
144.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 45.703In Stock
93.000On Order
Min.: 1
Mult.: 1
: 3.000

27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 63.689In Stock
Min.: 1
Mult.: 1
: 1.500

1000 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 220 PF 100V 18.553In Stock
Min.: 1
Mult.: 1
: 1.500

220 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 53.047In Stock
Min.: 1
Mult.: 1
: 1.500

0.022 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 8.479In Stock
Min.: 1
Mult.: 1
: 1.500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1000 PF 50V 42.481In Stock
40.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 2.500

1000 pF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 7.242In Stock
Min.: 1
Mult.: 1
: 2.500

33 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4700 PF 50V 26.732In Stock
107.500Expected 10/6/2026
Min.: 1
Mult.: 1
: 2.500

4700 pF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 24.408In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3.588In Stock
Min.: 1
Mult.: 1
: 1.500

0.033 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.703In Stock
Min.: 1
Mult.: 1
: 1.500

0.047 uF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 19.048In Stock
36.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1.500

0.01 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.722In Stock
Min.: 1
Mult.: 1
: 1.500

150 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.597In Stock
Min.: 1
Mult.: 1
: 1.500

0.015 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 8.421In Stock
18.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.500

2200 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1.379In Stock
Min.: 1
Mult.: 1
: 1.500

33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 47 PF 100V 554In Stock
Min.: 1
Mult.: 1
: 1.500

47 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 25V 150In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 5.498In Stock
28.000On Order
Min.: 1
Mult.: 1
: 2.000

220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V 1.592In Stock
2.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 2.000

47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 6A 25V 2200PF 3-TERMINAL 255In Stock
2.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 2.000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 3.056In Stock
Min.: 1
Mult.: 1
: 2.500

180 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel