- 40 C Reel Speciality Ceramic Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 2.212In Stock
Cut Tape
6,13 €
4,52 €
3,88 €
3,68 €
Reel
3,21 €
Min.: 1
Mult.: 1
: 1.000
500 nF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 1uF 700V 7'' AEC-Q200 411In Stock
Cut Tape
17,46 €
13,81 €
12,35 €
Reel
11,30 €
11,29 €
Min.: 1
Mult.: 1
: 110
1 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 8.126In Stock
Cut Tape
6,11 €
4,52 €
3,92 €
3,60 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 1.000
250 nF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 3.811In Stock
18.000On Order
Cut Tape
5,53 €
4,06 €
3,52 €
3,22 €
Reel
2,95 €
Min.: 1
Mult.: 1
: 1.000
1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile 5.942In Stock
Cut Tape
5,76 €
4,25 €
3,73 €
3,32 €
Reel
2,84 €
Min.: 1
Mult.: 1
: 1.000
500 nF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 2uF Ceralink Flex Assembly 2 4.031In Stock
3.000Expected 12/15/2026
Cut Tape
12,32 €
9,53 €
8,41 €
8,07 €
Reel
7,47 €
Min.: 1
Mult.: 1
: 500
2 uF 500 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 500V 3uF Ceralink Flex Assembly 3 7.060In Stock
Cut Tape
16,23 €
12,56 €
11,21 €
10,41 €
Reel
9,93 €
9,76 €
Min.: 1
Mult.: 1
: 350
3 uF 500 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 700V 1uF Ceralink Flex Assembly 2 4.296In Stock
Cut Tape
12,73 €
9,86 €
8,72 €
8,37 €
Reel
7,77 €
Min.: 1
Mult.: 1
: 500
1 uF 700 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 900V 0.75uF Ceralink Flex Assembly 3
This product may require additional documentation to export from the United States.
2.356In Stock
3.150On Order
Cut Tape
16,43 €
12,95 €
11,56 €
10,54 €
Reel
10,53 €
Min.: 1
Mult.: 1
: 350
750 nF 900 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 2.474In Stock
3.000Expected 1/14/2027
Cut Tape
5,70 €
4,19 €
3,58 €
3,39 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 1.000
250 nF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA2 2uF 500V 7'' AEC-Q200 137In Stock
Cut Tape
16,76 €
13,23 €
11,81 €
Reel
10,79 €
10,78 €
Min.: 1
Mult.: 1
: 110
2 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 3uF 500V 7'' AEC-Q200 296In Stock
Cut Tape
21,29 €
17,05 €
15,35 €
Reel
15,34 €
14,16 €
Min.: 1
Mult.: 1
: 100
3 uF 500 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 700V 1.5uF Ceralink Flex Assembly 3 1.033In Stock
1.050Expected 1/13/2027
Cut Tape
17,06 €
13,43 €
11,98 €
10,90 €
Reel
10,90 €
Min.: 1
Mult.: 1
: 350
1.5 uF 700 VDC SMD/SMT 9 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA2 0.5uF 900V 7'' AEC-Q200
This product may require additional documentation to export from the United States.
213In Stock
Cut Tape
19,41 €
15,50 €
13,89 €
Reel
12,73 €
12,72 €
Min.: 1
Mult.: 1
: 110
500 nF 900 VDC SMD/SMT 7.4 mm (0.291 in) 6 mm DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors 900V 0.5uF Ceralink Flex Assembly 2
This product may require additional documentation to export from the United States.
538In Stock
Cut Tape
15,08 €
11,82 €
10,52 €
10,11 €
Reel
9,42 €
9,13 €
Min.: 1
Mult.: 1
: 500
500 nF 900 VDC SMD/SMT 7 mm 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA2 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead
6.964On Order
Cut Tape
5,83 €
4,28 €
3,66 €
3,47 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 1.000
1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
TDK Speciality Ceramic Capacitors CeraLink FA3 1.5uF 700V 7'' AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Cut Tape
23,17 €
17,81 €
16,38 €
Reel
15,14 €
15,02 €
Min.: 1
Mult.: 1
: 100
1.5 uF 700 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape
TDK Speciality Ceramic Capacitors CeraLink FA3 0.75uF 900V 7'' AEC-Q200
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
Cut Tape
24,67 €
19,45 €
17,68 €
Reel
15,68 €
Min.: 1
Mult.: 1
: 100
750 nF 900 VDC SMD/SMT 7.4 mm (0.291 in) 9 mm (0.354 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA3 AEC-Q200 Reel, Cut Tape, MouseReel