- 40 C Bulk Speciality Ceramic Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Speciality Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10 6.333In Stock
43,34 €
35,95 €
33,24 €
32,38 €
Min.: 1
Mult.: 1
10 uF 500 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 700V 5uF Ceralink Flex Assembly 10 744In Stock
47,83 €
39,96 €
36,81 €
35,82 €
Min.: 1
Mult.: 1
5 uF 700 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk
TDK Speciality Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10
This product may require additional documentation to export from the United States.
774In Stock
1.100Expected 12/21/2026
47,31 €
39,51 €
36,54 €
35,58 €
Min.: 1
Mult.: 1
2.5 uF 900 VDC SMD/SMT 30.3 mm (1.193 in) 7.43 mm (0.293 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink FA10 AEC-Q200 Bulk