Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Results: 2.224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 1500pF C0G 5% AEC-Q200 38.083In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.5 nF 100 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 630V 8200pF NP0 5% AEC-Q200 2.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8200 pF 630 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 25V 3.3uF X8R 10% AEC-Q200 3.878In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 25 VDC X8R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 250V 3300pF C0G 5% AEC-Q200 11.940In Stock
Min.: 1
Mult.: 1
Reel: 4.000

3300 pF 250 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1808 3000V 33pF C0G 10% AEC-Q200 3.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 pF 3 kVDC C0G (NP0) 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 2 mm (0.079 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 220pF X7R 20% AEC-Q200 15.382In Stock
Min.: 1
Mult.: 1
Reel: 15.000

220 pF 16 VDC X7R 20 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 150pF X7R 10% AEC-Q200 14.044In Stock
Min.: 1
Mult.: 1
Reel: 15.000

150 pF 25 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 10volts X7S 10% AEC-Q200 8.549In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.2 uF 10 VDC X7S 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 150pF NP0 5% AEC-Q200 3.407In Stock
Min.: 1
Mult.: 1
Reel: 4.000

150 pF 450 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 4700pF SOFT 10% AEC-Q200 3.695In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4700 pF 630 VDC X7R 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 100V 2.2uF X7R 20% AEC-Q200 45In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 uF 100 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 0.15uF 5% SOFT C0G AEC-Q200 251In Stock
Min.: 1
Mult.: 1
Reel: 500

150 nF 250 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 50V 3pF C0G 0.25pF AEC-Q200 13.398In Stock
Min.: 1
Mult.: 1
Reel: 15.000

3 pF 50 VDC C0G (NP0) 0.25 pF 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 10V 0.33uF X5R 20% AEC-Q200 3.971In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.33 uF 10 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 10V 1.5uF X7S 10% AEC-Q200 1.788In Stock
4.000Expected 8/17/2026
Min.: 1
Mult.: 1
Reel: 4.000

1.5 uF 10 VDC X7S 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 3900pF NP0 5% AEC-Q200 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3900 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF SOFT 10% AEC-Q200 1.115In Stock
Min.: 1
Mult.: 1
Reel: 2.000

47 nF 100 VDC X8R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 2700pF NP0 5% AEC-Q200 690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.7 nF 450 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.015uF C0G 5% AEC-Q200 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.015 uF 250 VDC C0G (NP0) 5 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.047uF SOFT 20% AEC-Q200 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 nF 630 VDC X7R 20 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1808 2000V 470pF X7R 10% AEC-Q200 1.896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF 2 kVDC X7R 10 % 1808 4520 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 2 mm (0.079 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 2kV 2200pF X7R 20% AEC-Q200 914In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF 2 kVDC X7R 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.047uF C0G 5% AEC-Q200 370In Stock
Min.: 1
Mult.: 1
Reel: 500

47 nF 250 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 3300pF X8R 20% AEC-Q200 9.228In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3.3 nF 100 VDC X8R 20 % 0402 1005 SMD/SMT Standard - 55 C + 150 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 250V 0.15uF X7T 20% AEC-Q200 2.005In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.15 uF 250 VDC X7T 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.3 mm (0.051 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel