Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Results: 2.224
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.15uF X7R 20% AEC-Q200 4.581In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 nF 630 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 450V 0.01uF NP0 5% AEC-Q200 8.462In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.01 uF 450 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 25V 4.7uF X8R 10% AEC-Q200 1.839In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF 25 VDC X8R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT C0G AEC-Q200 2.694In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.033 uF 630 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 16V 1uF X7R 10% AEC-Q200 187.961In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 uF 16 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.22uF SOFT 10% AEC-Q200 7.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.22 uF 250 VDC X7T 10 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 10nF 5% SOFT C0G AEC-Q200 20.198In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 nF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.068uF C0G 5% AEC-Q200 865In Stock
Min.: 1
Mult.: 1
Reel: 500

0.068 uF 250 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 0.15uF 5% SOFT C0G AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 500

150 nF 100 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.022uF SOFT 10% AEC-Q200 43.168In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 50 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35VDC 2.2uF 10% SOFT X8L AEC-Q200 26In Stock
10.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 35 VDC X8L 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.068uF X7R 20% AEC-Q200 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 nF 630 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 250V 0.15uF X7R 10% AEC-Q200 377In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 nF 250 VDC X7R 10 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 1.5uF X7T 20% AEC-Q200 652In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 uF 250 VDC X7T 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 250V 0.15uF C0G 5% AEC-Q200 963In Stock
Min.: 1
Mult.: 1
Reel: 500

150 nF 250 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 8.2nF 5% C0G AEC-Q200 13.317In Stock
Min.: 1
Mult.: 1
Reel: 4.000

8200 pF 50 VDC C0G (NP0) 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 16V 1000pF X7R 10% AEC-Q200 459.214In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1000 pF 16 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 16V 10uF X7R 20% AEC-Q200 14.380In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.47uF SOFT 10% AEC-Q200 3.262In Stock
Min.: 1
Mult.: 1
Reel: 500

470 nF 250 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.068uF C0G 5% AEC-Q200 3.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.068 uF 100 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 450V 470pF NP0 5% AEC-Q200 10.182In Stock
Min.: 1
Mult.: 1
Reel: 4.000

470 pF 450 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 150 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 100V 3900pF C0G 5% AEC-Q200 20.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3900 pF 100 VDC C0G (NP0) 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 630V 3900pF C0G 5% AEC-Q200 7.571In Stock
Min.: 1
Mult.: 1
Reel: 4.000

3900 pF 630 VDC C0G (NP0) 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF SOFT 20% AEC-Q200 1.719In Stock
Min.: 1
Mult.: 1
Reel: 500

470 nF 450 VDC X7T 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.22uF X5R 10% AEC-Q200 50.843In Stock
Min.: 1
Mult.: 1
Reel: 10.000

220 nF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel