KYOCERA AVX KAM Series Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8G 0805 5% AEC-Q200 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 100 VDC X8G 5 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X8G 0603 2% AEC-Q200 7.787In Stock
Min.: 1
Mult.: 1
: 4.000

100 pF 50 VDC X8G 2 % 0603 1608 SMD/SMT Standard - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 110pF X8G 0603 5% AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

110 pF 50 VDC X8G 5 % 0603 1608 SMD/SMT Standard - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X8G 0805 5% AEC-Q200 7.987In Stock
Min.: 1
Mult.: 1
: 4.000

820 pF 50 VDC X8G 5 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X8G 0603 5% AEC-Q200 5.856In Stock
Min.: 1
Mult.: 1
: 4.000

10 pF 50 VDC X8G 5 % 0603 1608 SMD/SMT Standard - 55 C + 150 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8G 0805 5% AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

470 pF 50 VDC X8G 5 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 200pF X8G 0805 1% AEC-Q200 7.998In Stock
Min.: 1
Mult.: 1
: 4.000

200 pF 50 VDC X8G 1 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X8G 0805 2% AEC-Q200 7.180In Stock
Min.: 1
Mult.: 1
: 4.000

470 pF 50 VDC X8G 2 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X8G 0805 5% AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

560 pF 50 VDC X8G 5 % 2012 0805 SMD/SMT Standard - 55 C + 150 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Ceramic Capacitor AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% AEC-Q200 64.977In Stock
Min.: 1
Mult.: 1
: 15.000

0.1 uF 50 VDC X7R 5 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 1.27 mm (0.05 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 10% AEC-Q200 43.914In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 100 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 10% AEC-Q200 784In Stock
9.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC X7S 10 % 1210 3225 SMD/SMT Standard Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 20% For ADAS AEC-Q200 29.950In Stock
Min.: 1
Mult.: 1
: 10.000

0.47 uF 6.3 VDC X7R 20 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7T 0402 10% For ADAS AEC-Q200 29.302In Stock
10.000Expected 6/17/2026
Min.: 1
Mult.: 1
: 10.000

2.2 uF 10 VDC X7T 10 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) Ceramic Capacitors AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 1 0% AEC-Q200 1.796In Stock
Min.: 1
Mult.: 1
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10 000pF X7R 040 2 5% AEC-Q200 27.101In Stock
Min.: 1
Mult.: 1
: 10.000

0.01 uF 16 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0603 10% AEC-Q200 26.423In Stock
30.000Expected 8/6/2026
Min.: 1
Mult.: 1
: 15.000

0.047 uF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 5% AEC-Q200 34.147In Stock
Min.: 1
Mult.: 1
: 10.000

3300 pF 50 VDC X7R 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10 000pF X7R 080 5 10% AEC-Q200 20.368In Stock
Min.: 1
Mult.: 1
: 4.000

0.01 uF 50 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 000pF X7R 08 05 20% AEC-Q200 7.954In Stock
8.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 4.000

0.01 uF 100 VDC X7R 20 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 32.931In Stock
Min.: 1
Mult.: 1
: 15.000

1000 pF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% AEC-Q200 106.301In Stock
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0603 5% AEC-Q200 10.327In Stock
Min.: 1
Mult.: 1
: 4.000

4700 pF 100 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10 000pF X7R 12 06 20% AEC-Q200 19.765In Stock
Min.: 1
Mult.: 1
: 4.000

0.01 uF 100 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X8R 1206 1 0% AEC-Q200 3.977In Stock
2.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.000

0.33 uF 50 VDC X8R 10 % 1206 3216 SMD/SMT Standard - 55 C + 150 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel