Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 0603 25V 0.33uF X8R 10% AEC-Q200 2.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

330 nF 25 VDC X8R 10 % 0603 1608 SMD/SMT Conductive Epoxy - 55 C + 150 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Epoxy Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 0.33uF X8R 10% AEC-Q200 7.061In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.33 uF 25 VDC X8R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 150 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel